Kingbright 4.1 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104ZGC
- RS Stock No.:
- 861-4111
- Distrelec Article No.:
- 304-44-515
- Mfr. Part No.:
- L-7104ZGC
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 200 more to save €2.40
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€7.80
(exc. VAT)
€9.60
(inc. VAT)
In Stock
- Plus 320 unit(s) shipping from 16 November 2026
- Plus 500 unit(s) shipping from 20 November 2026
- Plus 1,000 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €0.39 | €7.80 | - |
| 200 - 480 | €0.378 | €7.56 | €2.40 |
| 500 - 980 | €0.366 | €7.32 | €12.00 |
| 1000 - 1980 | €0.355 | €7.10 | €35.00 |
| 2000 + | €0.346 | €6.92 | €88.00 |
*price indicative
- RS Stock No.:
- 861-4111
- Distrelec Article No.:
- 304-44-515
- Mfr. Part No.:
- L-7104ZGC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 150mA | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Forward Voltage | 4.1V | |
| Maximum Power Dissipation | 102.5mW | |
| Number of Pins | 2 | |
| Viewing Angle | 34 ° | |
| LED Luminosity | 9 cd | |
| Lens Dimensions | 4.6 x 2.9 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 525nm | |
| Series | L-7104 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 150mA | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Forward Voltage 4.1V | ||
Maximum Power Dissipation 102.5mW | ||
Number of Pins 2 | ||
Viewing Angle 34 ° | ||
LED Luminosity 9 cd | ||
Lens Dimensions 4.6 x 2.9 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 525nm | ||
Series L-7104 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 4.1 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104ZGC
- Kingbright 3.2 V Green LED Lamp T-1 Through Hole L-7104 L-7104ZGC-G
- Kingbright 4.1 V Green LED 3 mm (T-1) Through Hole L-1154 L-1154ZGW
- Kingbright 4.1 V Green LED 3 mm (T-1) Through Hole L-34 L-34ZGC
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104CGCK
- Kingbright 14 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104GD-12V
- Kingbright 6 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104GD-5V
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104SGC
