Kingbright 2.5 V Yellow LED 5 mm (T-1 3/4) Through Hole L-1503 L-1503SYDK
- RS Stock No.:
- 861-4146
- Mfr. Part No.:
- L-1503SYDK
- Manufacturer:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 861-4146
- Mfr. Part No.:
- L-1503SYDK
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 175mA | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Luminosity | 1.2 cd | |
| Lens Dimensions | 8.6 x 5 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 590nm | |
| Series | L-1503 | |
| Lens Colour | Yellow | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 175mA | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Luminosity 1.2 cd | ||
Lens Dimensions 8.6 x 5 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 590nm | ||
Series L-1503 | ||
Lens Colour Yellow | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Yellow LED T-1 3/4 (5 mm) Through Hole L-1503 L-1503YD
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-1503 L-1503CGDK
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-1503 L-1503GD
- Kingbright 2.5 V Red LED T-1 3/4 (5 mm) Through Hole L-1503 L-1503ID
- Kingbright 2.5 V Red LED T-1 3/4 (5 mm) Through Hole L-1503 L-1503EC
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-1503 L-1503GC
- Kingbright 2.5 V Red LED T-1 3/4 (5 mm) Through Hole L-1503 L-1503SURDK
- Kingbright 2.5 V Yellow LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SYCK
