Kingbright 2.5 V Red LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SURCK
- RS Stock No.:
- 861-4206
- Distrelec Article No.:
- 304-29-214
- Mfr. Part No.:
- L-7113SURCK
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 1500 more to save €19.50
View bulk pricing optionsSubtotal (1 pack of 500 units)*
€84.50
(exc. VAT)
€104.00
(inc. VAT)
In Stock
- 86,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 500 - 1000 | €0.169 | €84.50 | - |
| 1500 - 2000 | €0.156 | €78.00 | €19.50 |
| 2500 - 4500 | €0.15 | €75.00 | €47.50 |
| 5000 - 7000 | €0.148 | €74.00 | €105.00 |
| 7500 + | €0.147 | €73.50 | €165.00 |
*price indicative
- RS Stock No.:
- 861-4206
- Distrelec Article No.:
- 304-29-214
- Mfr. Part No.:
- L-7113SURCK
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 185mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Packaging | Box | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 20 ° | |
| Lens Dimensions | 8.6 x 5 mm | |
| LED Luminosity | 3.5 cd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 630nm | |
| Series | L-7113 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 185mA | ||
Package Type 5 mm (T-1 3/4) | ||
Packaging Box | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 20 ° | ||
Lens Dimensions 8.6 x 5 mm | ||
LED Luminosity 3.5 cd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 630nm | ||
Series L-7113 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Red LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SURDK
- Kingbright 2.5 V Yellow LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SYC-J3
- Kingbright 2.5 V Orange LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SEC-E
- Kingbright 2.5 V Yellow LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SYCK
- Kingbright 2.5 V Green LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113CGCK
- Kingbright 2.1 V Red LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SRD-J4
- Kingbright 2 V Red LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113ID
- Kingbright 2.5 V Red LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113LID
