Kingbright 2.5 V Red, Green LED 3 mm (T-1) Through Hole Multi-Colour LED L-115WEGW

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€10.55

(exc. VAT)

€12.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 675 unit(s) shipping from 02 November 2026
  • Plus 200 unit(s) shipping from 09 November 2026
  • Plus 2,000 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225€0.422€10.55
250 - 475€0.236€5.90
500 - 975€0.192€4.80
1000 - 2475€0.19€4.75
2500 +€0.189€4.73

*price indicative

RS Stock No.:
861-4281
Distrelec Article No.:
304-44-510
Mfr. Part No.:
L-115WEGW
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Red, Green

Product Type

LED

Package Type

3 mm (T-1)

Maximum Forward Current

30mA

Packaging

Tape & Reel

Mount Type

Through Hole

Number of LEDs

2

Forward Voltage

2.5V

Maximum Power Dissipation

75mW

Number of Pins

3

Viewing Angle

60 °

Lens Dimensions

3 (Dia.) x 5 mm

LED Luminosity

40 mcd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

568nm, 617nm

Lens Finish

Clear

Lens Colour

Clear

Series

Multi-Colour LED

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Multi-Colour LED Series


This family of LEDs, from Kingbright, are multi-colour devices. They come in bi-colour and full colour options in various through hole package types. There are also water clear and diffused lens types.

The multi-colour LEDs offer long life solid-state reliability with low power consumptions. Their uniform light output makes them ideal for general purpose applications.

Features of the Multi-Colour LEDs:

Variety of package sizes: 3 mm, 5 mm, 8 mm and 10 mm

Packages shapes: Round, Cylindrical and Rectangular

Range of colour options: Bi-colour and full colour

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy