Kingbright 2.5 V Green, Yellow LED Rectangular Through Hole Multi-Colour LED L-117GYWT
- RS Stock No.:
- 862-2759
- Mfr. Part No.:
- L-117GYWT
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€23.80
(exc. VAT)
€29.25
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | €0.476 | €23.80 |
| 250 - 450 | €0.467 | €23.35 |
| 500 - 1200 | €0.458 | €22.90 |
| 1250 - 2450 | €0.448 | €22.40 |
| 2500 + | €0.439 | €21.95 |
*price indicative
- RS Stock No.:
- 862-2759
- Mfr. Part No.:
- L-117GYWT
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green, Yellow | |
| Package Type | Rectangular | |
| Maximum Forward Current | 30mA | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| LED Luminosity | 4 mcd, 6 mcd | |
| Lens Dimensions | 7 x 5 x 2 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 568nm, 588nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | Multi-Colour LED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green, Yellow | ||
Package Type Rectangular | ||
Maximum Forward Current 30mA | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
LED Luminosity 4 mcd, 6 mcd | ||
Lens Dimensions 7 x 5 x 2 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 568nm, 588nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series Multi-Colour LED | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Rectangular LED Series
The rectangular series of LEDs, from Kingbright, are reliable and rugged devices in a rectangular package. These LEDs offer excellent uniformity of light output, low power consumption and they have a long life time from solid state reliability. The rectangular LEDs are suitable for level indicators and are I.C. compatible. Available in a variety of package sizes, the rectangular LEDs also come in different colour options.
Viewing angle: 110°
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Green, Yellow LED Rectangular Through Hole Multi-Colour LED L-117GYWT
- Kingbright 2.5 V Red, Green LED Rectangular Through Hole Multi-Colour LED L-119EGWT
- Kingbright 2.5 V Red, Green LED Rectangular Through Hole Multi-Colour LED L-119SURKCGKWT
- Kingbright 2.5 V Yellow, Green LED 3 mm (T-1) Through Hole Multi-Colour LED L-3VGYW
- Kingbright 2.5 V Yellow, Green LED 3 mm (T-1) Through Hole Multi-Colour LED L-115VGYW
- Kingbright 2.5 V Green, Red LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-7113SRSGW
- Kingbright 2.5 V Red, Yellow LED 3 mm (T-1) Through Hole Multi-Colour LED L-115VEYW
- Kingbright 2.5 V Green, Red LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-59SURKSGC
