Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-63 L-63GD
- RS Stock No.:
- 862-2932
- Mfr. Part No.:
- L-63GD
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€11.55
(exc. VAT)
€14.20
(inc. VAT)
In Stock
- Plus 800 unit(s) shipping from 16 November 2026
- Plus 2,200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | €0.231 | €11.55 |
| 250 - 450 | €0.207 | €10.35 |
| 500 - 950 | €0.191 | €9.55 |
| 1000 - 4950 | €0.177 | €8.85 |
| 5000 + | €0.172 | €8.60 |
*price indicative
- RS Stock No.:
- 862-2932
- Mfr. Part No.:
- L-63GD
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | T-1 3/4 (5 mm) | |
| Maximum Forward Current | 140mA | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 62.5mW | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Luminosity | 16 mcd | |
| Lens Dimensions | 6 x 5 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 568nm | |
| Series | L-63 | |
| Lens Finish | Diffused | |
| Lens Colour | Green | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Package Type T-1 3/4 (5 mm) | ||
Maximum Forward Current 140mA | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 62.5mW | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Luminosity 16 mcd | ||
Lens Dimensions 6 x 5 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 568nm | ||
Series L-63 | ||
Lens Finish Diffused | ||
Lens Colour Green | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-63 L-63GD
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-63 L-63GT
- Kingbright 2.5 V Red LED T-1 3/4 (5 mm) Through Hole L-63 L-63ID
- Kingbright 2.5 V Yellow LED T-1 3/4 (5 mm) Through Hole L-63 L-63YD
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-1503 L-1503GD
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113GD
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113LGD
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-57 L-57GGD
