Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-937 L-937GGD
- RS Stock No.:
- 862-3018
- Mfr. Part No.:
- L-937GGD
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€24.75
(exc. VAT)
€30.45
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 550 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | €0.495 | €24.75 |
| 250 + | €0.466 | €23.30 |
*price indicative
- RS Stock No.:
- 862-3018
- Mfr. Part No.:
- L-937GGD
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 140mA | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Maximum Power Dissipation | 62.5mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Dimensions | 4.6 x 2.9 mm | |
| LED Luminosity | 10 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 568nm | |
| Lens Colour | Green | |
| Series | L-937 | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 140mA | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Maximum Power Dissipation 62.5mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Dimensions 4.6 x 2.9 mm | ||
LED Luminosity 10 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 568nm | ||
Lens Colour Green | ||
Series L-937 | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-937 L-937GGD
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-937 L-937IID
- Kingbright 2.5 V Yellow LED 3 mm (T-1) Through Hole L-937 L-937YYD
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-1154 L-1154GD
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-132XPGC
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-34 L-34GD
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104GC
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104LGD
