Kingbright 2.5 V Green LED 3216 Surface KPTR-3216 KPTR-3216CGCK
- RS Stock No.:
- 862-4566
- Distrelec Article No.:
- 304-44-507
- Mfr. Part No.:
- KPTR-3216CGCK
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€8.55
(exc. VAT)
€10.50
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
- Plus 1,100 unit(s) shipping from 11 November 2026
- Plus 4,000 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | €0.171 | €8.55 |
| 100 - 200 | €0.165 | €8.25 |
| 250 - 450 | €0.156 | €7.80 |
| 500 - 950 | €0.144 | €7.20 |
| 1000 + | €0.127 | €6.35 |
*price indicative
- RS Stock No.:
- 862-4566
- Distrelec Article No.:
- 304-44-507
- Mfr. Part No.:
- KPTR-3216CGCK
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 150mA | |
| Package Type | 3216 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 50 mcd | |
| Lens Dimensions | 3.2 x 1.6 x 1.05 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 570nm | |
| Series | KPTR-3216 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 150mA | ||
Package Type 3216 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 50 mcd | ||
Lens Dimensions 3.2 x 1.6 x 1.05 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 570nm | ||
Series KPTR-3216 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Reverse Mount Package
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Green LED 3216 Surface KPTR-3216 KPTR-3216CGCK
- Kingbright 4 V Green LED 3216 Surface KPTR-3216 KPTR-3216ZGC
- Kingbright 2.5 V Orange LED 3216 Surface KPTR-3216 KPTR-3216SECK
- Kingbright 2.5 V Red LED 3216 Surface KPTR-3216 KPTR-3216SURCK
- Kingbright 2.5 V Yellow LED 3216 Surface KPTR-3216 KPTR-3216SYCK
- Kingbright 4 V Blue LED 3216 Surface KPTR-3216 KPTR-3216QBC-D
- Kingbright 4 V Blue LED 3216 Surface KPTR-3216 KPTR-3216VBC-D
- Kingbright 2.5 V Green LED 3216 Surface KPTL-3216 KPTL-3216CGCK
