Kingbright 2.5 V Red, Green LED 3224 Surface KPBD-3224SURKZGC
- RS Stock No.:
- 872-1761
- Mfr. Part No.:
- KPBD-3224SURKZGC
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 100 more to save €4.60
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€14.06
(exc. VAT)
€17.30
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
- Plus 1,500 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | €0.703 | €14.06 | - |
| 100 - 220 | €0.657 | €13.14 | €4.60 |
| 240 - 480 | €0.637 | €12.74 | €15.84 |
| 500 - 1480 | €0.63 | €12.60 | €36.50 |
| 1500 + | €0.622 | €12.44 | €121.50 |
*price indicative
- RS Stock No.:
- 872-1761
- Mfr. Part No.:
- KPBD-3224SURKZGC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red, Green | |
| Product Type | LED | |
| Package Type | 3224 | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 2 | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 4 | |
| Viewing Angle | 20 ° | |
| Lens Dimensions | 3.2 x 2.4 x 2.4 mm | |
| LED Luminosity | 950 mcd, 1300 mcd | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 630nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red, Green | ||
Product Type LED | ||
Package Type 3224 | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 2 | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 4 | ||
Viewing Angle 20 ° | ||
Lens Dimensions 3.2 x 2.4 x 2.4 mm | ||
LED Luminosity 950 mcd, 1300 mcd | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 630nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3224 (1210) Package
Kingbright's 3224 family of LEDs are in the standard 1209 packages. Available in both single colour and bi-colour options, the 3224 series are available in a wide variety of colours. Their 1209 Chip LED package comes with a domed TOP lens. Suitable applications for the 3224 series include backlighting and indicators.
Features of the 3224 LEDs:
Standard 1209 package
Dimensions: 3.2 x 2.4 mm.
Dome lens type
Low power consumption
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Red, Green LED 3224 Surface KPBD-3224SURKZGC
- Kingbright 2.5 V Green, Red LED 3224 Surface KPBD-3224ESGC
- Kingbright 2.5 V Green, Red LED 3224 Surface KPBD-3224SURKCGKC
- Kingbright 2.5 V Green, Yellow LED 3224 Surface KPBD-3224SYKCGKC
- Kingbright 2.5 V Green LED 3224 Surface KPD-3224 KPD-3224CGCK
- Kingbright 2.5 V Red LED 3224 Surface KPD-3224 KPD-3224SURCK
- Kingbright 4.1 V Green LED 3224 Surface KPD-3224ZGC
- Kingbright 4 V Green LED 3224 Surface KPD-3224ZGC-G
