Kingbright 4.1 V Green LED 2012 Surface KPT-2012 KPT-2012ZGC
- RS Stock No.:
- 872-1819
- Mfr. Part No.:
- KPT-2012ZGC
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€7.90
(exc. VAT)
€9.72
(inc. VAT)
In Stock
- Plus 1,180 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | €0.395 | €7.90 |
| 100 - 220 | €0.363 | €7.26 |
| 240 - 780 | €0.341 | €6.82 |
| 800 - 980 | €0.321 | €6.42 |
| 1000 + | €0.294 | €5.88 |
*price indicative
- RS Stock No.:
- 872-1819
- Mfr. Part No.:
- KPT-2012ZGC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 2012 | |
| Maximum Forward Current | 150mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 4.1V | |
| Maximum Power Dissipation | 102.5mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 400 mcd | |
| Lens Dimensions | 2 x 1.25 x 0.75 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 525nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | KPT-2012 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 2012 | ||
Maximum Forward Current 150mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 4.1V | ||
Maximum Power Dissipation 102.5mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 400 mcd | ||
Lens Dimensions 2 x 1.25 x 0.75 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 525nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series KPT-2012 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 2012 (0805) Package
The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 0.4 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are Ideal for backlight and indicator applications. There are also various colours and lens types available in the Chip LED 0805 range.
Features of the 2012 family of LEDs:
Standard 0805 package
Dimensions: 2 x 1.25 mm
Single-colour and bi-colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 4.1 V Green LED 2012 Surface KPT-2012 KPT-2012ZGC
- Kingbright 2.5 V Green LED 2012 Surface KPT-2012 KPT-2012SGC
- Kingbright 2.5 V Green LED 2012 Surface KPT-2012 KPT-2012CGCK
- Kingbright 4.1 V Green LED 2012 Surface KPHCM-2012 KPHCM-2012ZGC
- Kingbright 2.5 V Orange LED 2012 Surface KPT-2012 KPT-2012SECK
- Kingbright 4 V Blue LED 2012 Surface KPT-2012 KPT-2012QBC-D
- Kingbright 2.5 V Yellow LED 2012 Surface KPT-2012 KPT-2012SYCK
- Kingbright 2.5 V Yellow LED 2012 Surface KPT-2012 KPT-2012YC
