Kingbright 2.5 V Blue, Red LED 1613 Surface Multi-Colour LED KPTB-1612SURKQBDC
- RS Stock No.:
- 872-1825
- Mfr. Part No.:
- KPTB-1612SURKQBDC
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€10.88
(exc. VAT)
€13.38
(inc. VAT)
In Stock
- 1,420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | €0.544 | €10.88 | - |
| 100 - 380 | €0.53 | €10.60 | 2% |
| 400 - 980 | €0.518 | €10.36 | 4% |
| 1000 + | €0.505 | €10.10 | 7% |
*price indicative
- RS Stock No.:
- 872-1825
- Mfr. Part No.:
- KPTB-1612SURKQBDC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Blue, Red | |
| Product Type | LED | |
| Package Type | 1613 | |
| Maximum Forward Current | 30mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1.6 x 1.25 x 0.65 mm | |
| LED Luminosity | 80 mcd, 200 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 465nm, 630nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | Multi-Colour LED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Blue, Red | ||
Product Type LED | ||
Package Type 1613 | ||
Maximum Forward Current 30mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 2 | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1.6 x 1.25 x 0.65 mm | ||
LED Luminosity 80 mcd, 200 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 465nm, 630nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series Multi-Colour LED | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 1612 (0605) Package
The SMT Chip LED 0605 range, from Kingbright, are a series of multi-colour LEDs in the industry standard 0605 package. With their low power consumption and wide viewing angle, the Chip LED 0605 LEDs are suitable for optical indicators, display backlighting, floor marker lighting or toys.
Features of the 0605 LEDs:
Bi-colour and tri-colour LEDs
Variety of colours available
Range of different lens types
1.6 x 1.26 mm package size
Wide viewing angle: 120°
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Blue, Red LED 1613 Surface Multi-Colour LED KPTB-1612SURKQBDC
- Kingbright 2.5 V Green, Red LED 1613 Surface Multi-Colour LED KPTB-1612SURKCGKC
- Kingbright 2.5 V Green, Red LED 1613 Surface Multi-Colour LED KPTB-1612ESGC
- Kingbright 2.5 V Green, Red LED 1616 Surface Multi-Colour LED KPTB-1615ESGC
- Kingbright 2.5 V Red, Green LED 1616 Surface Multi-Colour LED KPTB-1615SURKCGKC
- Kingbright 2.5 V Yellow, Green LED 1616 Surface Multi-Colour LED KPTB-1615SYKCGKC
- Kingbright 2.5 V Blue, Green LED 2012 Surface Multi-Colour LED KPHBM-2012QBDCGKC
- ROHM 2 V Red LED 1613 Surface SML SML-A12UTT86
