Kingbright 4.1 V Green LED 3216 Surface KPTL-3216 KPTL-3216ZGC
- RS Stock No.:
- 872-1847
- Mfr. Part No.:
- KPTL-3216ZGC
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 100 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€8.62
(exc. VAT)
€10.60
(inc. VAT)
In Stock
- 220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | €0.431 | €8.62 | - |
| 100 - 220 | €0.397 | €7.94 | 7% |
| 240 - 780 | €0.372 | €7.44 | 13% |
| 800 - 980 | €0.349 | €6.98 | 19% |
| 1000 + | €0.322 | €6.44 | 25% |
*price indicative
- RS Stock No.:
- 872-1847
- Mfr. Part No.:
- KPTL-3216ZGC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 150mA | |
| Package Type | 3216 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 4.1V | |
| Maximum Power Dissipation | 102.5mW | |
| Number of Pins | 2 | |
| Viewing Angle | 70 ° | |
| LED Luminosity | 1.1 cd | |
| Lens Dimensions | 3.2 x 1.6 x 1.1 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 525nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | KPTL-3216 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 150mA | ||
Package Type 3216 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 4.1V | ||
Maximum Power Dissipation 102.5mW | ||
Number of Pins 2 | ||
Viewing Angle 70 ° | ||
LED Luminosity 1.1 cd | ||
Lens Dimensions 3.2 x 1.6 x 1.1 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 525nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series KPTL-3216 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3216 (1206) Package, 1.1mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. Both Rectangle and Round lens shape options are available. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.
Height: 1.1 mm
Visible Light LEDs, Kingbright
Related links
- Kingbright 4.1 V Green LED 3216 Surface KPTL-3216 KPTL-3216ZGC
- Kingbright 2.5 V Green LED 3216 Surface KPTL-3216 KPTL-3216CGCK
- Kingbright 2.5 V Red LED 3216 Surface KPTL-3216 KPTL-3216SURCK
- Kingbright 4 V Blue LED 3216 Surface KPTL-3216 KPTL-3216QBC-D
- Kingbright 4.1 V Green LED 3216 Surface KPTD-3216 KPTD-3216ZGC
- Kingbright 4.1 V Green LED 3216 Surface KPT-3216 KPT-3216ZGC
- Kingbright 4.1 V Green LED 3216 Surface KP-3216ZGC
- Kingbright 4 V Green LED 3216 Surface KPTR-3216 KPTR-3216ZGC
