Kingbright 4.1 V Green LED PLCC 2 Surface KA-3528 KA-3528ZGCT
- RS Stock No.:
- 872-1859
- Mfr. Part No.:
- KA-3528ZGCT
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€8.54
(exc. VAT)
€10.50
(inc. VAT)
In Stock
- 280 unit(s) ready to ship from another location
- Plus 1,400 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | €0.427 | €8.54 |
| 100 - 220 | €0.393 | €7.86 |
| 240 - 780 | €0.369 | €7.38 |
| 800 - 980 | €0.346 | €6.92 |
| 1000 + | €0.318 | €6.36 |
*price indicative
- RS Stock No.:
- 872-1859
- Mfr. Part No.:
- KA-3528ZGCT
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 150mA | |
| Package Type | PLCC 2 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 123mW | |
| Forward Voltage | 4.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 600 mcd | |
| Lens Dimensions | 3.2 x 2.8 x 1.9 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 525nm | |
| Standards/Approvals | RoHS | |
| Series | KA-3528 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 150mA | ||
Package Type PLCC 2 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 123mW | ||
Forward Voltage 4.1V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 600 mcd | ||
Lens Dimensions 3.2 x 2.8 x 1.9 mm | ||
Lens Shape Round | ||
Dominant Wavelength 525nm | ||
Standards/Approvals RoHS | ||
Series KA-3528 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED PLCC 3528 Package
This series of Chip LED devices, from Kingbright, come in the standard PLCC packages with the same 3528 footprint. Available in a single colour, the Chip LED PLCC devices are suitable for all surface mount (SMT) assemblies and solder processes. Kingbrights Chip LED PLCC LEDs are Ideal for backlighting applications. The LEDs have a moisture sensitivity level 4.
Features of the PLCC 3528 family:
Standard PLCC package (2-pin and 4-pin)
3528 dimensions: 3.5 x 2.8 mm
Variety of colours
Visible Light LEDs, Kingbright
Related links
- Kingbright 4.1 V Green LED PLCC 2 Surface KA-3528 KA-3528ZGCT
- Kingbright 2.5 V Green LED PLCC 2 Surface KA-3528 KA-3528CGCKT
- Kingbright 2.2 V Green LED PLCC 2 Surface KA-3528 KA-3528SGT
- Kingbright 2.5 V Red LED PLCC 2 Surface KA-3528 KA-3528SURCKT
- Kingbright 4 V Blue LED PLCC 2 Surface KA-3528 KA-3528QBS-D
- Kingbright 2.5 V Yellow LED PLCC 2 Surface KA-3528 KA-3528SYCKT
- Kingbright 2.5 V Red LED PLCC 2 Surface KA-3528 KA-3528IT
- Kingbright 2.5 V Red LED PLCC 2 Surface KA-3528 KA-3528SRT
