ams OSRAM 2.35 V Yellow, Yellow LED SMT Surface PointLED LY P47F-U2AB-36-4A5B
- RS Stock No.:
- 876-8931
- Mfr. Part No.:
- LY P47F-U2AB-36-4A5B
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 876-8931
- Mfr. Part No.:
- LY P47F-U2AB-36-4A5B
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Yellow, Yellow | |
| Maximum Forward Current | 50mA | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.35V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 °, 120 ° | |
| Lens Dimensions | 1.9 x 2 x 0.875 mm | |
| LED Luminosity | 560 → 1800 mcd | |
| LED Luminous Flux | 1910 → 4800 mlm | |
| Lens Shape | Round | |
| Dominant Wavelength | 590nm | |
| Standards/Approvals | RoHS | |
| Series | PointLED | |
| Lens Colour | Clear | |
| Lens Finish | Clear, Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Yellow, Yellow | ||
Maximum Forward Current 50mA | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.35V | ||
Number of Pins 2 | ||
Viewing Angle 120 °, 120 ° | ||
Lens Dimensions 1.9 x 2 x 0.875 mm | ||
LED Luminosity 560 → 1800 mcd | ||
LED Luminous Flux 1910 → 4800 mlm | ||
Lens Shape Round | ||
Dominant Wavelength 590nm | ||
Standards/Approvals RoHS | ||
Series PointLED | ||
Lens Colour Clear | ||
Lens Finish Clear, Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM PointLED Series LEDs
The POINTLED series of LEDs, from Osram Opto Semiconductors, has a diameter of only 2mm so fits easily into a simple drill hole to SIT flat against the PCB. Featuring a symmetrical radiation pattern, these versatile LEDs are Ideal for applications such as: keypad illumination, display backlighting, coupling to light guides or automotive interior lighting.
2mm diameter package size
Viewing angle 120°
Reverse through-hole mount Ideal for flat backlight (stock no. 654-6164 is Top mount)
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.35 V Yellow, Yellow LED SMT Surface PointLED LY P47F-U2AB-36-4A5B
- ams OSRAM 2.35 V Yellow, Yellow LED SMT Surface PointLED LY P47F-U2AB-36-3B5A
- ams OSRAM 2.2 V Yellow LED SMT Surface PointLED LY P47K-J1L2-26
- ams OSRAM 2.2 V Yellow LED SMT Surface PointLED LY P47K-J1K2-26
- ams OSRAM 2.2 V Yellow LED SMT Surface PointLED LY P47K-K1L2-26
- ams OSRAM 2.2 V Red LED Surface PointLED LR P47F-U2AB-1-1
- ams OSRAM 2.2 V Yellow, Yellow LED SMT Surface Mini TOPLED LY M67K-J1L2-26
- ams OSRAM 1.8 V Red LED SMT Surface PointLED LS P47F-U1AA-1-1
