VCC3.75 V White LED 5mm CMD333UWC
- RS Stock No.:
- 889-6907
- Mfr. Part No.:
- CMD333UWC
- Manufacturer:
- VCC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 889-6907
- Mfr. Part No.:
- CMD333UWC
- Manufacturer:
- VCC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| LED Colours | White | |
| Package Type | 5mm (T-1 3/4) | |
| Forward Voltage | 3.75 V | |
| Dominant Wavelength | 475 nm | |
| Lens Colour | White | |
| Select all | ||
|---|---|---|
Brand VCC | ||
LED Colours White | ||
Package Type 5mm (T-1 3/4) | ||
Forward Voltage 3.75 V | ||
Dominant Wavelength 475 nm | ||
Lens Colour White | ||
- COO (Country of Origin):
- US
CMD333 Series T1 3/4 Super Brite LEDs
VCC CMD333 Series T1 3/4 Super Brite LEDs provide exceptional luminous intensity when compared to conventional LED lamps. The CMD333 series is available in both diffused and non-diffused lens types.
Visible Light LEDs, VCC
