Lumileds3.4 V White LED 3535 SMD, LUXEON 3535L MXA7-PW50-S001
- RS Stock No.:
- 897-8712
- Mfr. Part No.:
- MXA7-PW50-S001
- Manufacturer:
- Lumileds
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 897-8712
- Mfr. Part No.:
- MXA7-PW50-S001
- Manufacturer:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4 V | |
| Number of Pins | 2 | |
| Viewing Angle | 115 ° | |
| Luminous Flux | 44 lm | |
| Lens Shape | Round | |
| Series | LUXEON 3535L | |
| Colour Temperature | 5000K | |
| Dimensions | 3.7 x 3.5 x 0.8mm | |
| Forward Current | 200mA | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.4 V | ||
Number of Pins 2 | ||
Viewing Angle 115 ° | ||
Luminous Flux 44 lm | ||
Lens Shape Round | ||
Series LUXEON 3535L | ||
Colour Temperature 5000K | ||
Dimensions 3.7 x 3.5 x 0.8mm | ||
Forward Current 200mA | ||
Related links
- Lumileds3.4 V White LED 3535 SMD, LUXEON 3535L MXA7-PW40-S001
- Lumileds3.2 V White LED 3535 SMD, LUXEON 3535L MXA7-PW50-H001
- Lumileds3.4 V White LED 3535 SMD, LUXEON 3535L MXA8-PW30-S001
- Lumileds3.4 V White LED 3535 SMD, LUXEON 3535L MXA9-PW40-S111
- Lumileds3.4 V White LED 3535 SMD, LUXEON 3535L MXA9-PW27-S111
- Lumileds3.4 V White LED 3535 SMD, LUXEON 3535L MXA9-PW40-0000
- Lumileds 3.2 V White LED 3535 Surface LUXEON 3535L MXA7-PW57-H001
- Lumileds3.1 V White LED 3535 SMD, LUXEON 3535L L135-3080CA35000P1
