Stanley Electric3.5 V Blue LED SMD, 1 N GSPW1651NCSE-14-TR
- RS Stock No.:
- 903-4591
- Mfr. Part No.:
- GSPW1651NCSE-14-TR
- Manufacturer:
- Stanley Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-4591
- Mfr. Part No.:
- GSPW1651NCSE-14-TR
- Manufacturer:
- Stanley Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| LED Colours | Blue | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.5 V | |
| Viewing Angle | 115 ° | |
| Luminous Flux | 107 lm | |
| Lens Shape | Round | |
| Colour Temperature | 22000K | |
| Forward Current | 350mA | |
| Dimensions | 4.6 x 4.6 x 0.67mm | |
| Series | 1 N | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
LED Colours Blue | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.5 V | ||
Viewing Angle 115 ° | ||
Luminous Flux 107 lm | ||
Lens Shape Round | ||
Colour Temperature 22000K | ||
Forward Current 350mA | ||
Dimensions 4.6 x 4.6 x 0.67mm | ||
Series 1 N | ||
- COO (Country of Origin):
- JP
Stanley Electric 1N Series LEDs
The Stanley 1N series of surface-mounted (SMD) LEDs have a compact and low profile package. Available in a range of single colours and white the Stanley 1N LEDs come with high CRI values. This CRI includes a focus on R9 and R15 special CRI values. They offer anti-sulfurization with a package with no flux degradations at 192 hr (40°C / 80% H2S 3 ppm). Stanley 1N LEDs also have a low level of colour shift over time/temperature.
The coloured LEDs are measured using Correlated Colour Temperature (CCT) which is used for white LEDs. However the values fall below a plank line, creating a coloured appearance.
The coloured LEDs are measured using Correlated Colour Temperature (CCT) which is used for white LEDs. However the values fall below a plank line, creating a coloured appearance.
Visible Light LEDs, Stanley Electric
Related links
- Stanley Electric3.5 V White LED SMD, 1 N GSPW1651NSE-20Y-TR
- Stanley Electric3.5 V White LED CLCC SMD, GSPW1643JTE-65X
- Stanley Electric3.5 V White LED CLCC SMD, GSPW1643JTE-50X
- Stanley Electric3.5 V Yellow LED CLCC SMD, GSPW1653JTE-57Y
- ams OSRAM2.85 V Blue LED 3030 (1212) SMD, OSLON SSL 120 GD CSSPM1.14-UOVJ-W4-1-350-R18
- Vishay3.4 V Blue LED SMD SMD, VLDB1232 VLDB1232R-08
- Vishay3.4 V Blue LED SMD SMD, VLDB1232 VLDB1232G-08
- Kingbright4 V Blue LED SMD SMD, KPDA-1806VBC-D
