Stanley Electric3.5 V Yellow LED CLCC SMD, GSPW1653JTE-57Y
- RS Stock No.:
- 731-9244
- Mfr. Part No.:
- GSPW1653JTE-57Y
- Manufacturer:
- Stanley Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 731-9244
- Mfr. Part No.:
- GSPW1653JTE-57Y
- Manufacturer:
- Stanley Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| LED Colours | Yellow | |
| Package Type | CLCC | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.5 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 125 lm | |
| Lens Shape | Round | |
| Dimensions | 5 x 5 x 1mm | |
| Colour Temperature | 5700K | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
LED Colours Yellow | ||
Package Type CLCC | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.5 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 125 lm | ||
Lens Shape Round | ||
Dimensions 5 x 5 x 1mm | ||
Colour Temperature 5700K | ||
- COO (Country of Origin):
- JP
Stanley Electric GSPW16x3J Series CLCC Package LEDs
The GSPW16x3J series, from Stanley Electric, are high efficiency white LEDs suitable applications include: Residential lighting, Office lighting, Plant lighting, Store lighting, Special lighting, etc.
Ceramic Leadless Chip Carrier (CLCC) package
Dimensions: 5.0 x 5.0 x 1.0mm
Viewing angle: 120°
Long lifetime: 60,000h / 70% (retention of initial luminosity)
Operating temperature:-40 to 85°C
Dimensions: 5.0 x 5.0 x 1.0mm
Viewing angle: 120°
Long lifetime: 60,000h / 70% (retention of initial luminosity)
Operating temperature:-40 to 85°C
Visible Light LEDs, Stanley Electric
Related links
- Stanley Electric3.5 V White LED CLCC SMD, GSPW1643JTE-65X
- Stanley Electric3.5 V White LED CLCC SMD, GSPW1643JTE-50X
- Stanley Electric3.5 V White LED SMD, 1 N GSPW1651NSE-20Y-TR
- Stanley Electric3.5 V Blue LED SMD, 1 N GSPW1651NCSE-14-TR
- Stanley Electric2.6 V Yellow LED PLCC 2 SMD, VFGY1104LS
- Stanley Electric2.4 V Yellow LED 3216 (1206) SMD, 1102W VFY1102W
- Kingbright2.5 V Yellow LED Subminiature SMD, KM2520YC09
- ROHM1.85 V Yellow LED SML-D11 SMD, SML-D11YWT86
