Broadcom 2.6 V Green LED 3216 Surface Chip LED HSME-C150
- RS Stock No.:
- 912-0591
- Mfr. Part No.:
- HSME-C150
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€19.70
(exc. VAT)
€24.25
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | €0.394 | €19.70 |
| 250 - 450 | €0.268 | €13.40 |
| 500 - 1200 | €0.254 | €12.70 |
| 1250 - 2450 | €0.189 | €9.45 |
| 2500 + | €0.179 | €8.95 |
*price indicative
- RS Stock No.:
- 912-0591
- Mfr. Part No.:
- HSME-C150
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | 3216 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.6V | |
| Maximum Power Dissipation | 52mW | |
| Number of Pins | 2 | |
| Viewing Angle | 170 ° | |
| Lens Dimensions | 3.2 x 1.6 x 1.1 mm | |
| LED Luminosity | 52 mcd | |
| LED Luminous Flux | 570 lm/W | |
| Lens Shape | Flat Top | |
| Dominant Wavelength | 572nm | |
| Standards/Approvals | RoHS | |
| Series | Chip LED | |
| Lens Colour | Clear | |
| Lens Finish | Untinted, Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type 3216 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.6V | ||
Maximum Power Dissipation 52mW | ||
Number of Pins 2 | ||
Viewing Angle 170 ° | ||
Lens Dimensions 3.2 x 1.6 x 1.1 mm | ||
LED Luminosity 52 mcd | ||
LED Luminous Flux 570 lm/W | ||
Lens Shape Flat Top | ||
Dominant Wavelength 572nm | ||
Standards/Approvals RoHS | ||
Series Chip LED | ||
Lens Colour Clear | ||
Lens Finish Untinted, Diffused | ||
Automotive Standard No | ||
Avago HSMx-C150 Series LEDs
The HSMx-C150 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They have the industry standard 3.2 x 1.6mm footprint that is excellent for all around use.
The HSMx-C150 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C150 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C150 series:
- Compact package
- Industry standard 1206 footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.6 V Green LED 3216 Surface Chip LED HSME-C150
- Broadcom 3.4 V Green LED 3216 Surface Chip LED HSMQ-C150
- Broadcom 2.1 V Red LED 3216 Surface Chip LED HSMS-C150
- Broadcom 1.8 V Red LED 3216 Surface Chip LED HSMH-C150
- Broadcom 1.9 V Amber LED 3216 Surface Chip LED HSMA-C150
- Broadcom 2.1 V Yellow LED 3216 Surface Chip LED HSMY-C150
- Lite-On 2 V Green LED 3216 Surface CHIP LED 1206 LTST-C150KGKT
- Lite-On 2.6 V Red LED 3216 Surface CHIP LED 1206 LTST-C150EKT
