ams OSRAM 2 V Red LED SMT Surface Mini TOPLED LS M676-P2S1-1
- RS Stock No.:
- 912-8475
- Mfr. Part No.:
- LS M676-P2S1-1
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€195.00
(exc. VAT)
€240.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | €0.065 | €195.00 |
| 15000 + | €0.064 | €192.00 |
*price indicative
- RS Stock No.:
- 912-8475
- Mfr. Part No.:
- LS M676-P2S1-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | SMT | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 140 mcd | |
| LED Luminous Flux | 0.4 lm | |
| Lens Dimensions | 2 x 1.4 x 1.3 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 633nm | |
| Series | Mini TOPLED | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type SMT | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 140 mcd | ||
LED Luminous Flux 0.4 lm | ||
Lens Dimensions 2 x 1.4 x 1.3 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 633nm | ||
Series Mini TOPLED | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
OSRAM Mini TOPLED Series LEDs
The Mini TOPLED series of LEDs, from Osram Opto Semiconductors, are small package devices with a high quality, directed light output. The Mini TOPLED LEDs have an integrated reflector and an extremely wide viewing angle. With their high brightness class, the Mini TOPLEDs offer a pleasant white light which is suitable for interior illumination in automotive applications. Their compact form factor makes the Mini TOPLEDs ideal for applications where space is limited, such as: Indoor displays, optical indicators, coupling into light guides, backlighting (LCD, switches, keys, displays, illuminated advertising, general lighting) and interior automotive lighting. (e.g. dashboard backlighting).
Features of the Mini TOPLED LEDs:
Compact SMT package
Dimensions: 1.8 x 2.2 mm
Viewing angle: 120°
Operating current: 20mA
High quality light output
Long lifetime: 50,000 hours
ESD stability: 8kV
Corrosion stability
Meets automotive industry standards
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2 V Red LED SMT Surface Mini TOPLED LS M676-P2S1-1
- ams OSRAM 2 V Orange LED SMT Surface Mini TOPLED LO M676-Q2T1-24
- ams OSRAM 2 V Yellow LED SMT Surface Mini TOPLED LY M676-Q2T1-26
- ams OSRAM 1.8 V Red LED SMT Surface Mini TOPLED LS M67K-H2L1-1
- ams OSRAM 1.8 V Red LED SMT Surface Mini TOPLED LS M67K-J2L1-1
- ams OSRAM 2 V Red LED SMT Surface SIDELED LS A676-P2S1-1
- ams OSRAM 2 V Red LED PLCC 2 Surface TOPLED LS T676-P2S1-1
- ams OSRAM 2 V Green LED SMT Surface Mini TOPLED LP M675-M2P1-25
