ams OSRAM 3.3 V White LED PLCC 6 Surface Advanced Power TOPLED LW G6CP-EAFA-JKQL-1

Get a bulk buy discount

Add 5000 more to save €40.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€416.00

(exc. VAT)

€512.00

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 1,000 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000€0.416€416.00-
5000 +€0.408€408.00€40.00

*price indicative

RS Stock No.:
913-3402
Mfr. Part No.:
LW G6CP-EAFA-JKQL-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Package Type

PLCC 6

Maximum Forward Current

250mA

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Forward Voltage

3.3V

Number of Pins

6

Viewing Angle

120 °

LED Luminous Flux

31 lm

Colour Rendering Index CRI

80%

LED Luminosity

10.5 cd

Lens Dimensions

3.5 x 3.2 x 2.1 mm

Lens Shape

Round

Standards/Approvals

IEC 62471:2006

Series

Advanced Power TOPLED

Lens Colour

Clear

Colour Temperature

5600K

Automotive Standard

No

OSRAM Advanced Power TOPLED Series


The Advanced Power TOPLED series of LEDs, from Osram, delivers high light output and luminous efficency. The LED’s compact package provides very low thermal resistance and excellent heat dissipation. This mid-power LED sits between OSRAM's Power TOPLED and Golden DRAGON series. Available in a variety of colour options, the Advanced Power TOPLED series can be mounted easily to a PCB, offering design flexibility. The Advanced Power TOPLED is suitable for many applications including: Display backlighting, micro incandescent lamp replacement, indoor displays, signal and symbol illumination, portable lamps, fibre-optic sources, automotive lighting and marker lights.

Features of the Advanced Power TOPLED:

Mid-power LED

Maximum power from the standard TOPLED package

3.5 x 3.2 x 2.0 mm PLCC-6 package size

Viewing angle 120°

Low thermal resistance

High optical power

Up to 50,000 hours lifetime

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy