ams OSRAM 3.3 V White LED PLCC 6 Surface Advanced Power TOPLED LW G6SP-EAFA-JKQL-1

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
913-3405
Mfr. Part No.:
LW G6SP-EAFA-JKQL-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Maximum Forward Current

250mA

Package Type

PLCC 6

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Forward Voltage

3.3V

Number of Pins

6

Viewing Angle

120 °

Lens Dimensions

3.5 x 3.2 x 2.1 mm

LED Luminosity

10.5 cd

LED Luminous Flux

30.8 lm

Lens Shape

Round

Standards/Approvals

IEC 62471:2006

Colour Temperature

5600K

Series

Advanced Power TOPLED

Automotive Standard

No

OSRAM Advanced Power TOPLED Series


The Advanced Power TOPLED series of LEDs, from Osram, delivers high light output and luminous efficency. The LED’s compact package provides very low thermal resistance and excellent heat dissipation. This mid-power LED sits between OSRAM's Power TOPLED and Golden DRAGON series. Available in a variety of colour options, the Advanced Power TOPLED series can be mounted easily to a PCB, offering design flexibility. The Advanced Power TOPLED is suitable for many applications including: Display backlighting, micro incandescent lamp replacement, indoor displays, signal and symbol illumination, portable lamps, fibre-optic sources, automotive lighting and marker lights.

Features of the Advanced Power TOPLED:

Mid-power LED

Maximum power from the standard TOPLED package

3.5 x 3.2 x 2.0 mm PLCC-6 package size

Viewing angle 120°

Low thermal resistance

High optical power

Up to 50,000 hours lifetime

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy