ams OSRAM 3.2 V White LED SMD Epoxy Surface OSLON Black LCW H9GP-JZKY-4U9X-1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
914-8665
Mfr. Part No.:
LCW H9GP-JZKY-4U9X-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

White

Maximum Forward Current

1A

Package Type

SMD Epoxy

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Forward Voltage

3.2V

Number of Pins

3

Viewing Angle

90 °

Lens Dimensions

3.95 x 3.95 x 2.41 mm

LED Luminosity

38.5 cd

LED Luminous Flux

61000 → 97000 mlm

Colour Rendering Index CRI

80%

Lens Shape

Round

Standards/Approvals

No

Colour Temperature

2700K

Series

OSLON Black

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
MY

OSRAM OSLON Black Series LEDs - White


Small and very robust the OSLON Black Series of LEDs, from OSRAM Opto Semiconductors, provides high optical performance, reliability and excellent thermal stability. The high power OSLON Black LED is Ideal for use where there are large fluctuations in temperature and high light output is needed. These LEDs are developed especially for applications that require high luminous flux whilst consuming minimal space. The OSLON Black series are best suited to a wide variety of uses in light and illumination technology. Applications for the OSLON Black LED include: Automotive (Exterior and Interior), Industry (White goods such as Refrigerator lighting, Washing machines, etc.) Ceiling lights, Reading lamps, Decorative and entertainment lighting, Marker lights (e. g. steps and exit ways).

High brightness LED

Excellent thermal resistance (typ.6.5 K/W)

Metal lead frame for thermal stability

90° beam angle

ESD protective diode

Moulded silicone lens and non-isolated heatsink

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy