ams OSRAM 3.05 V White LED PLCC Surface TOPLED Black LCY TWTG-VIAZ-5F5G-1
- RS Stock No.:
- 914-8675
- Mfr. Part No.:
- LCY TWTG-VIAZ-5F5G-1
- Manufacturer:
- ams OSRAM
Subtotal (1 pack of 50 units)*
€4.40
(exc. VAT)
€5.40
(inc. VAT)
Last RS stock
- Final 5,200 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.088 | €4.40 |
*price indicative
- RS Stock No.:
- 914-8675
- Mfr. Part No.:
- LCY TWTG-VIAZ-5F5G-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | PLCC | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.05V | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| LED Luminous Flux | 5000 mLm | |
| LED Luminosity | 970 → 1800 mcd | |
| Lens Dimensions | 3.2 x 2.8 x 1.83 mm | |
| Lens Shape | Round | |
| Standards/Approvals | IEC 62471:2008 | |
| Lens Colour | Yellow | |
| Series | TOPLED Black | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Package Type PLCC | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3.05V | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
LED Luminous Flux 5000 mLm | ||
LED Luminosity 970 → 1800 mcd | ||
Lens Dimensions 3.2 x 2.8 x 1.83 mm | ||
Lens Shape Round | ||
Standards/Approvals IEC 62471:2008 | ||
Lens Colour Yellow | ||
Series TOPLED Black | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
OSRAM TOPLED Black Surface Series LEDs
This TOPLED series of LEDs from OSRAM Opto Semiconductors feature a black surface. The black surface makes them Ideal for use in displays and signalling applications, with the black surface offering a high on-off contrast.
As with the standard TOPLED series, they are Compact and highly reliable LEDs. Available in a range of different colour options, including yellow, they come in a standard PLCC-2 package.
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 3.05 V White LED PLCC Surface TOPLED Black LCY TWTG-VIAZ-5F5G-1
- ams OSRAM 2.7 V White LED PLCC Surface TOPLED LW T6SH.CB-CZEY-FK0PM0-Z664
- ams OSRAM 3 V White LED PLCC Surface TOPLED LW TVSG.BB-BYCX-JBNC-1
- ams OSRAM 3 V White LED PLCC Surface TOPLED LW TVSG.BB-AZBZ-FBKC-Z486
- ams OSRAM 3.4 V White LED PLCC Surface TOPLED LW TWTG.BB-BXCX-2B12C3-Z486
- ams OSRAM 3.05 V White LED Surface Mini TOPLED LCW MVSG.EC-BXCX-4L8N-1
- ams OSRAM 3.05 V White LED SMT Surface Mini TOPLED LCW MVSG.EC-AZBZ-4U9X
- ams OSRAM 3.05 V White LED SMT Surface Mini TOPLED LCW MVSG.EC-AZBZ-4R9T-1
