ams OSRAM 2 V Orange LED Mini TOPLED Surface Mini TOPLED LO M676-R2T1-24-Z
- RS Stock No.:
- 915-4721
- Mfr. Part No.:
- LO M676-R2T1-24-Z
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 500 more to save €3.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€12.30
(exc. VAT)
€15.10
(inc. VAT)
Last RS stock
- Final 1,500 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.123 | €12.30 | - |
| 500 + | €0.116 | €11.60 | €3.50 |
*price indicative
- RS Stock No.:
- 915-4721
- Mfr. Part No.:
- LO M676-R2T1-24-Z
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Orange | |
| Product Type | LED | |
| Package Type | Mini TOPLED | |
| Maximum Forward Current | 30mA | |
| Packaging | 8 mm Tape with 3000 pcs on Dia 180 mm Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 300 → 950 mlm | |
| LED Luminosity | 90 → 355 mcd | |
| Lens Dimensions | 2.1 x 1.5 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 606nm | |
| Standards/Approvals | RoHS Compliant | |
| Lens Finish | Clear | |
| Series | Mini TOPLED | |
| Lens Colour | Colourless | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Orange | ||
Product Type LED | ||
Package Type Mini TOPLED | ||
Maximum Forward Current 30mA | ||
Packaging 8 mm Tape with 3000 pcs on Dia 180 mm Reel | ||
Mount Type Surface | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 300 → 950 mlm | ||
LED Luminosity 90 → 355 mcd | ||
Lens Dimensions 2.1 x 1.5 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 606nm | ||
Standards/Approvals RoHS Compliant | ||
Lens Finish Clear | ||
Series Mini TOPLED | ||
Lens Colour Colourless | ||
Automotive Standard No | ||
OSRAM Mini TOPLED Series LEDs
The Mini TOPLED series of LEDs, from Osram Opto Semiconductors, are small package devices with a high quality, directed light output. The Mini TOPLED LEDs have an integrated reflector and an extremely wide viewing angle. With their high brightness class, the Mini TOPLEDs offer a pleasant white light which is suitable for interior illumination in automotive applications. Their Compact form factor makes the Mini TOPLEDs Ideal for applications where space is limited, such as: Indoor displays, optical indicators, coupling into light guides, backlighting (LCD, switches, keys, displays, illuminated advertising, general lighting) and interior automotive lighting. (e.g. dashboard backlighting).
Features of the Mini TOPLED LEDs:
Compact SMT package
Dimensions: 1.8 x 2.2 mm
Viewing angle: 120°
Operating current: 20mA
High quality light output
Long lifetime: 50,000 hours
ESD stability: 8kV
Corrosion stability
Meets automotive industry standards
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2 V Orange LED Mini TOPLED Surface Mini TOPLED LO M676-R2T1-24-Z
- ams OSRAM 2 V Orange LED SMT Surface Mini TOPLED LO M676-Q2T1-24
- ams OSRAM 2 V Orange LED Mini TOPLED Surface Mini TOPLED LA M676-Q2T1-24
- OSRAM Opto Semiconductors 1.8 V Orange LED SMT Surface Mini TOPLED LO M67K-J2M1-24
- ams OSRAM 2 V Yellow LED SMT Surface Mini TOPLED LY M676-Q2T1-26
- ams OSRAM1.8 V Orange LED SMD, Mini TOPLED LO M67K-K2M1-24
- ams OSRAM 2 V Red LED SMT Surface Mini TOPLED LS M676-P2S1-1
- ams OSRAM 2 V Orange LED PLCC 2 Surface TOPLED LO T676-R1S2-24
