ams OSRAM 3.1 V Green LED PLCC 2 Surface TOPLED LT TTSD-T2V2-36-1
- RS Stock No.:
- 915-4844
- Mfr. Part No.:
- LT TTSD-T2V2-36-1
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€7.44
(exc. VAT)
€9.16
(inc. VAT)
Limited stock
- 60 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | €0.372 | €7.44 |
| 200 - 480 | €0.262 | €5.24 |
| 500 - 980 | €0.19 | €3.80 |
| 1000 - 1980 | €0.185 | €3.70 |
| 2000 + | €0.181 | €3.62 |
*price indicative
- RS Stock No.:
- 915-4844
- Mfr. Part No.:
- LT TTSD-T2V2-36-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | PLCC 2 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 3.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 2900 mLm | |
| Lens Dimensions | 3.4 x 3 x 2.1 mm | |
| LED Luminosity | 355 → 1120 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 525nm | |
| Series | TOPLED | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Green | ||
Package Type PLCC 2 | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 3.1V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 2900 mLm | ||
Lens Dimensions 3.4 x 3 x 2.1 mm | ||
LED Luminosity 355 → 1120 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 525nm | ||
Series TOPLED | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
OSRAM TOPLED Series LEDs - Single Colour
The TOPLED series of LEDs, from Osram Opto Semiconductors, are Compact and highly reliable LED devices. As Osrams first SMT LED with an integrated reflector, the TOPLED family of LEDs are Ideal for applications such as: indoor/outdoor displays, display backlighting, signal and Symbol illumination. The TOPLEDs are also a suitable replacement for micro incandescent bulbs or floor marker lighting.
3.4 x 3.0 x 2.1 mm PLCC-2 package size
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 3.1 V Green LED PLCC 2 Surface TOPLED LT TTSD-T2V2-36-1
- ams OSRAM 3 V Green LED PLCC 2 Surface TOPLED LT T673-N2S1-25
- ams OSRAM 2.8 V Green LED PLCC 4 Surface Power TOPLED LT E6SG-AABB-36-U686
- ams OSRAM 3.1 V Green LED Surface LT PWSG LT PWSG-BACA-36-N626-F
- ams OSRAM3.3 V Green LED PLCC 2 SMD, TOPLED LT T67C-S2V1-35
- ams OSRAM3 V Green LED PLCC 2 SMD, TOPLED LT T673-Q1R2-25
- ams OSRAM3.3 V Green LED PLCC 2 SMD, TOPLED LT T67C-T2V1-35
- ams OSRAM 2 V Green LED PLCC 2 Surface TOPLED LP T675-N1Q1-25
