Cree LED 2.4 V Red LED Surface Mount Surface XLamp XR-C XRCRED-L1-0000-00J01

Subtotal (1 reel of 1000 units)*

€2,020.00

(exc. VAT)

€2,480.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€2.02€2,020.00

*price indicative

RS Stock No.:
919-9588
Mfr. Part No.:
XRCRED-L1-0000-00J01
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

Product Type

LED

LED Colour

Red

Package Type

Surface Mount

Maximum Forward Current

700mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.4V

Number of Pins

2

Viewing Angle

90 °

Lens Dimensions

9 x 7 mm

LED Luminous Flux

23.5 lm

Lens Shape

Round

Dominant Wavelength

630nm

Standards/Approvals

RoHS

Lens Colour

Clear

Lens Finish

Diffused

Series

XLamp XR-C

Automotive Standard

No

COO (Country of Origin):
MY

Cree XLamp XR-C Series LEDs


The XLamp XR-C series of LEDs, from Cree, offers flexibility and performance to help with lighting designs. The XLamp XR-C gives high performance and quality of light. These LEDs also have an electrically neutral thermal path, low thermal resistance and support for a wide range of drive currents. The XLamp XR-C LEDs are ideal for applications including colour-changing lighting, portable and personal lighting, outdoor lighting, indoor directional lighting, commercial lighting and emergency-vehicle lighting.

Drive currents up to 700mA

Low operating voltage

Electrically neutral thermal path

Integrated lens

Small footprint 7.0 x 9.0 mm

ESD > 2000V

Visible Light LEDs, Cree Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy