Lumileds 3 V Blue LED 0705 Surface LUXEON Z LXZ1-PB01

Subtotal (1 reel of 2000 units)*

€2,784.00

(exc. VAT)

€3,424.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€1.392€2,784.00

*price indicative

RS Stock No.:
923-1127
Mfr. Part No.:
LXZ1-PB01
Manufacturer:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colour

Blue

Product Type

LED

Package Type

0705

Maximum Forward Current

1A

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

3V

Number of Pins

2

Viewing Angle

125 °

Lens Dimensions

1.3 x 1.7 x 0.66 mm

LED Luminous Flux

38 lm

Lens Shape

Round

Dominant Wavelength

470nm

Standards/Approvals

RoHS

Series

LUXEON Z

Lens Finish

Clear

Lens Colour

Colourless

Automotive Standard

No

COO (Country of Origin):
MY

Lumileds LUXEON Z Series LEDs


The ultra compact LUXEON Z series of high-power LEDs from Lumileds provides exceptional design flexibility for luminaire development. The 1.3x 1.7mm un-encapsulated LEDs can be used as building blocks to create specialised mono-colour or multi-colour LED arrays. With the ability to mount up to 250 LUXEON Z LEDs in one square inch, almost limitless configurations are possible at brilliant lumen densities.

LUXEON Z LEDs are ideal for entertainment/stage lighting, indoor and outdoor architectural lighting, emergency vehicle lighting, remote phosphor applications and a wide spectrum of specialty lighting applications.

Ultra compact package with a 2.2mm² footprint

Un-encapsulated

Tested and Binned at 500mA

High drive current: 1A (InGaN) and 0.7A (AlInGaP)

Up to 150°C max Tj

Industry’s leading Lm/mm² for high flux density solution

Superior colour mixing and beam control through choice of optics

Enables customisable light sources: linear, rectangular, circular, etc. and therefore smaller/unique luminaire designs

Visible Light LEDs, Lumileds


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy