Lumileds 2.85 V White LED 4530 Surface LUXEON Rebel Plus LX18-P140-3

Subtotal (1 reel of 1000 units)*

€1,704.00

(exc. VAT)

€2,096.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.704€1,704.00

*price indicative

RS Stock No.:
923-1171
Mfr. Part No.:
LX18-P140-3
Manufacturer:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

Product Type

LED

LED Colour

White

Maximum Forward Current

1A

Package Type

4530

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

1

Forward Voltage

2.85V

Number of Pins

3

Viewing Angle

120 °

LED Luminous Flux

180 lm

Colour Rendering Index CRI

80%

Lens Dimensions

3.17 x 4.61 x 2.1 mm

Lens Shape

Round

Standards/Approvals

RoHS

Series

LUXEON Rebel Plus

Colour Temperature

4000K

Automotive Standard

No

COO (Country of Origin):
MY

Lumileds LUXEON Rebel PLUS Series LEDs


LUXEON Rebel PLUS LEDs, from Lumileds, are illumination grade LED light sources that are compatible optically and electrically with existing LUXEON Rebel LEDs. Hot testing and colour binning of every LUXEON Rebel PLUS LED at real world operating conditions (Tj = 85°C) provides exceptional colour control. Additionally Freedom From Binning means every LUXEON Rebel PLUS LED in this range falls within a single 3 step MacAdam ellipse ensuring colour consistency from LED to LED.

Consistent high quality light output and real world efficacy make LUXEON Rebel PLUS LEDs ideal for a wide range of indoor lighting applications including: retrofit bulbs, downlights, office lighting, retail lighting, linear lighting and home lighting.

High CRI (Colour Rendering Index): 80 minimum

Superior efficacy, colour consistency and high light output

Freedom From Binning (3-step MacAdam Ellipse)

Hot tested at 85°C

LM-80 compliant

Low typical forward voltage: Vf= 2.76V at 350mA

Form and footprint compatible with existing LUXEON Rebel LEDs

4.5 x 3mm package with a 2.5mm dome lens that is optimised for maximum light output

Visible Light LEDs, Lumileds


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy