Lumileds38 V White LED SMD, LUXEON CoB CrispWhite LHC1-3090-1205CRSP
- RS Stock No.:
- 923-1297
- Mfr. Part No.:
- LHC1-3090-1205CRSP
- Manufacturer:
- Lumileds
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 923-1297
- Mfr. Part No.:
- LHC1-3090-1205CRSP
- Manufacturer:
- Lumileds
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Package Type | Chip On Board | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 38 V | |
| Number of Pins | 2 | |
| Viewing Angle | 115 ° | |
| Luminous Flux | 2000 lm | |
| Lens Shape | Round | |
| Dimensions | 20 x 24 x 1.5mm | |
| Colour Temperature | 3000K | |
| Series | LUXEON CoB CrispWhite | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Package Type Chip On Board | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 38 V | ||
Number of Pins 2 | ||
Viewing Angle 115 ° | ||
Luminous Flux 2000 lm | ||
Lens Shape Round | ||
Dimensions 20 x 24 x 1.5mm | ||
Colour Temperature 3000K | ||
Series LUXEON CoB CrispWhite | ||
- COO (Country of Origin):
- MY
Related links
- Lumileds38 V White LED SMD, LUXEON CoB Core LHC1-4090-1211
- Lumileds11.7 V White LED SMD, LUXEON MZ LMZ7-SW50
- Lumileds2.75 V White LED SMD, LUXEON C L1C1-5770000000000
- Lumileds3 V White LED 2835 SMD, LUXEON 2835 L128-27HGCA3500000
- Lumileds3.1 V White LED 3535 SMD, LUXEON 3535L L135-3080CA35000P1
- Lumileds6.8 V White LED 3030 (1212) SMD, LUXEON HR30 L130-50700THR00000
- Lumileds3.4 V White LED 3535 SMD, LUXEON 3535L MXA9-PW40-S111
- Lumileds3.2 V White LED 3535 SMD, LUXEON 3535L MXA7-PW50-H001
