ABB CM-ENS Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240V ac/dc-Rated SPDT Relay
- RS Stock No.:
- 135-6325
- Distrelec Article No.:
- 303-96-279
- Mfr. Part No.:
- 1SVR730850R0100 CM-ENS.11S
- Manufacturer:
- ABB
Subtotal (1 unit)*
€125.99
(exc. VAT)
€154.97
(inc. VAT)
- 20 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €125.99 |
*price indicative
- RS Stock No.:
- 135-6325
- Distrelec Article No.:
- 303-96-279
- Mfr. Part No.:
- 1SVR730850R0100 CM-ENS.11S
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Liquid Level Relay | |
| Number of Inputs | 1 | |
| Overall Length | 113.4mm | |
| Mount Type | DIN Rail | |
| Overall Depth | 113.4mm | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP20, IP50 | |
| Maximum Supply Voltage | 240V ac/dc | |
| Standards/Approvals | CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508 | |
| Overall Width | 22.5mm | |
| Hazardous Area Certification | No | |
| Current Rating | 11mA | |
| Output Type | SPDT Relay | |
| Sensitivity | 100kΩ | |
| Series | CM-ENS | |
| Input Type | Voltage | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Liquid Level Relay | ||
Number of Inputs 1 | ||
Overall Length 113.4mm | ||
Mount Type DIN Rail | ||
Overall Depth 113.4mm | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP20, IP50 | ||
Maximum Supply Voltage 240V ac/dc | ||
Standards/Approvals CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508 | ||
Overall Width 22.5mm | ||
Hazardous Area Certification No | ||
Current Rating 11mA | ||
Output Type SPDT Relay | ||
Sensitivity 100kΩ | ||
Series CM-ENS | ||
Input Type Voltage | ||
Number of Outputs 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB Liquid Level Relay, 5 to 100kΩ Sensitivity, 1 Output - CM-ENS Series - 1SVR730850R0100 CM-ENS.11S
Features & Benefits
Applications
Can I use this relay to monitor both high and low liquid levels?
CM-ENS Liquid Level Relays
Features and Benefits (CM-ENS.1 / CM-ENS.2 / CM-ENS.3)
Additional Features CM-ENS.2
Additional Features CM-ENS.31
Applications
Application Examples
Related links
- ABB CM-ENS Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240V ac/dc-Rated SPDT Relay
- ABB CM-ENS Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240V ac-Rated SPDT Relay
- ABB CM-ENS Series Electrolode Holder Level Sensing Electrode, 10 bar
- ABB CM-ENE MIN Series Liquid Level Relay - DIN Rail, Snap-On 24V ac-Rated Relay
- ABB CM-ENE MAX Series Liquid Level Relay - Screw, Snap-On 240V ac-Rated Relay
- ABB CM-ENE MIN Series Liquid Level Relay - Screw, DIN Rail 240V ac-Rated Relay
- ABB CM-ENE MAX Series Liquid Level Relay - Screw, DIN Rail 130V ac-Rated Relay
- Flowline LI55 Series Level Controller -, DIN Rail 1 265V-Rated SPDT Relay