Omron K7L Series Liquid Leak Sensor - 1 Voltage Input 24V dc-Rated PNP
- RS Stock No.:
- 144-0874
- Distrelec Article No.:
- 301-00-802
- Mfr. Part No.:
- K7L-AT50DPB
- Manufacturer:
- Omron
Subtotal (1 unit)*
€508.44
(exc. VAT)
€625.38
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €508.44 |
*price indicative
- RS Stock No.:
- 144-0874
- Distrelec Article No.:
- 301-00-802
- Mfr. Part No.:
- K7L-AT50DPB
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Liquid Leak Sensor | |
| Number of Inputs | 1 | |
| Probe Voltage | 24V dc | |
| Overall Length | 12.8mm | |
| Overall Depth | 46mm | |
| Response Time | 800ms | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Push-in | |
| Maximum Operating Temperature | 55°C | |
| Maximum Supply Voltage | 24V dc | |
| Standards/Approvals | CE, cULus, UL | |
| Overall Width | 28.8mm | |
| Hazardous Area Certification | No | |
| Sensitivity | 50mΩ | |
| Number of Outputs | 1 | |
| Output Type | PNP | |
| Series | K7L | |
| Input Type | Voltage | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Liquid Leak Sensor | ||
Number of Inputs 1 | ||
Probe Voltage 24V dc | ||
Overall Length 12.8mm | ||
Overall Depth 46mm | ||
Response Time 800ms | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Push-in | ||
Maximum Operating Temperature 55°C | ||
Maximum Supply Voltage 24V dc | ||
Standards/Approvals CE, cULus, UL | ||
Overall Width 28.8mm | ||
Hazardous Area Certification No | ||
Sensitivity 50mΩ | ||
Number of Outputs 1 | ||
Output Type PNP | ||
Series K7L | ||
Input Type Voltage | ||
Omron K7L Series Liquid Leak Sensor, 12 to 24V DC Supply Voltage, PNP Output - K7L-AT50DPB
This liquid leak sensor is specifically designed to identify the presence of unwanted liquids, facilitating early detection and prevention of potential damage in various settings. Its compact plug-in mounting style simplifies integration within automation systems, making it a suitable choice for professionals in the electrical and mechanical industries. With durable construction and accurate functionality, it plays a vital role in maintaining safety and efficiency in environments where moisture control is essential.
Features & Benefits
• Response time of 800ms allows for prompt detection
• Operates within a 12V-24V DC supply, providing flexible power options
• Single voltage input type enhances simplicity in operation
• PNP output type ensures compatibility with different automation systems
• CE certification confirms compliance with necessary safety standards
• Compact dimensions enable installation in areas with limited space
Applications
• Utilised in automation systems for water leak detection
• Employed in industrial settings to monitor liquid presence
• Suitable for integration within HV AC systems to avert potential damage
• Ideal for environments requiring stringent moisture control
How should I install this sensor in my system?
Ensure the probe is securely mounted in the chosen location, connect the power supply within 12V-24V DC, and verify that the output is correctly configured for your system's requirements.
What type of environments is it suitable for?
This sensor functions effectively in environments with temperatures ranging from -10 to +55°C, making it apt for various industrial applications.
Can the sensor be connected to a monitoring system?
Yes, the PNP output facilitates integration into a variety of monitoring systems, allowing for automatic alerts when leaks are detected.
How to maintain the sensor for optimal performance?
Regularly inspect the mounting position for obstructions and examine the probe for wear or damage to ensure accurate functioning.
Is it compatible with other automation equipment?
Yes, its voltage input and output types are compatible with most automation systems, offering flexibility in use.
Related links
- Omron K7L Series Liquid Leak Sensor - 1 Voltage Input 24V dc-Rated PNP
- Omron K7L Series Liquid Leak Sensor -, DIN Rail 1 Voltage Input 24V dc-Rated PNP/NPN
- Omron K7L Series Liquid Leak Sensor -, Rack 2 Voltage Input 24V-Rated PNP/NPN
- Nidec Components WL10 Series Liquid Leak Sensor Level Sensor Housing Polypropylene
- Omron K7L Series Liquid Leakage Sensor Leak Detection Sensor, Plug-in
- Omron EMI:EN 55011 UL File No. E138234, CSA File No.
- Amphenol Advanced Sensors LET‑Elite Series Leakage Sensor Liquid Leak Sensor Housing ABS
- Amphenol Advanced Sensors LET‑Plus Series Leakage Sensor Liquid Leak Sensor Housing ABS
