Omron 61F-LS-CP11 Series Level Controller - 3 240V ac-Rated Relay
- RS Stock No.:
- 284-5948
- Mfr. Part No.:
- 61F-LS-CP11-SRA
- Manufacturer:
- Omron
Get a bulk buy discount
Add 3 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€165.31
(exc. VAT)
€203.33
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €165.31 | - |
| 3 - 4 | €162.01 | 1% |
| 5 - 9 | €159.53 | 3% |
| 10 + | €157.04 | 5% |
*price indicative
- RS Stock No.:
- 284-5948
- Mfr. Part No.:
- 61F-LS-CP11-SRA
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Level Controller | |
| Number of Inputs | 3 | |
| Probe Voltage | 5V | |
| Overall Length | 84mm | |
| Overall Depth | 84mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Supply Voltage | 240V ac | |
| Standards/Approvals | RCM, CAN/CSA C22.2 No.61010-1, CE, EN61010-1, EN61326-1, UL61010-1 | |
| Overall Width | 84mm | |
| Hazardous Area Certification | No | |
| Sensitivity | 100kΩ | |
| Output Type | Relay | |
| Series | 61F-LS-CP11 | |
| Current Rating | 5A | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Level Controller | ||
Number of Inputs 3 | ||
Probe Voltage 5V | ||
Overall Length 84mm | ||
Overall Depth 84mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Supply Voltage 240V ac | ||
Standards/Approvals RCM, CAN/CSA C22.2 No.61010-1, CE, EN61010-1, EN61326-1, UL61010-1 | ||
Overall Width 84mm | ||
Hazardous Area Certification No | ||
Sensitivity 100kΩ | ||
Output Type Relay | ||
Series 61F-LS-CP11 | ||
Current Rating 5A | ||
- COO (Country of Origin):
- JP
The Omron floatless level switch is suitable for high-temperature environments reaching up to 70°C. It offers easy replacement during maintenance as it is compatible with the 61F-GP-N series. Additionally, dip switches enable users to adjust the response speed and operation sensitivity, enhancing its adaptability and functionality.
Compact form allows space-saving design
Increase in number of models in which wiring of up to 4km is possible
Related links
- Omron 61F-LS-CP11 Series Level Controller - 3 240V ac-Rated Relay
- Omron 61F-LS-CP08 Series Level Controller - 3 240V ac-Rated Relay
- Omron 61F-LS-CP11 Series Level Controller -, Socket 3 24V dc-Rated Relay
- Omron 61F-LS-CP11 Series Level Controller - 3 24V dc-Rated NPN
- Omron 61F-LS-CP08 Series Level Controller - 3 24V ac-Rated Relay
- Omron 61F-LS Series Level Controller -, Socket 3 24V ac-Rated Relay
- GIC 44 Series Level Controller -, DIN Rail Voltage Input 240V ac-Rated Relay
- Siemens 7ML6014 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
