Assemtech Level Controller - 1 12V-Rated

Subtotal (1 unit)*

€66.00

(exc. VAT)

€81.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.00

*price indicative

RS Stock No.:
331-7547
Mfr. Part No.:
S1384
Manufacturer:
Assemtech
Find similar products by selecting one or more attributes.
Select all

Brand

Assemtech

Number of Inputs

1

Product Type

Level Controller

Overall Length

64mm

Overall Depth

35mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

IP Rating

IP65

Maximum Supply Voltage

12V

Standards/Approvals

No

Overall Width

58mm

Hazardous Area Certification

No

Current Rating

5A

COO (Country of Origin):
GB

Level and Float Sensor Relay


Accepts input from most standard level sensors

Provides enhanced switching capability

ABS case material

64 x 58 x 35mm (H/W/D)

Ingress protection to IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy