Dold MK 9151N Series Liquid Level Relay -, DIN Rail 1 Voltage Input 230V ac-Rated Relay
- RS Stock No.:
- 465-0621
- Mfr. Part No.:
- MK9151N.12 2-450kOHM AC230V 0-20s
- Manufacturer:
- Dold
Image representative of range
Subtotal (1 unit)*
€188.29
(exc. VAT)
€231.60
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.29 |
*price indicative
- RS Stock No.:
- 465-0621
- Mfr. Part No.:
- MK9151N.12 2-450kOHM AC230V 0-20s
- Manufacturer:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Number of Inputs | 1 | |
| Product Type | Liquid Level Relay | |
| Probe Voltage | 10V ac | |
| Overall Length | 90mm | |
| Mount Type | DIN Rail | |
| Response Time | 20s | |
| Overall Depth | 98mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Clamp | |
| IP Rating | IP40, IP20 | |
| Maximum Supply Voltage | 230V ac | |
| Overall Width | 22.5mm | |
| Standards/Approvals | IEC, CE | |
| Hazardous Area Certification | No | |
| Series | MK 9151N | |
| Number of Outputs | 2 | |
| Input Type | Voltage | |
| Output Type | Relay | |
| Current Rating | 4A | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Number of Inputs 1 | ||
Product Type Liquid Level Relay | ||
Probe Voltage 10V ac | ||
Overall Length 90mm | ||
Mount Type DIN Rail | ||
Response Time 20s | ||
Overall Depth 98mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Clamp | ||
IP Rating IP40, IP20 | ||
Maximum Supply Voltage 230V ac | ||
Overall Width 22.5mm | ||
Standards/Approvals IEC, CE | ||
Hazardous Area Certification No | ||
Series MK 9151N | ||
Number of Outputs 2 | ||
Input Type Voltage | ||
Output Type Relay | ||
Current Rating 4A | ||
- COO (Country of Origin):
- DE
MK 9151N - level relay
Application
Level monitoring and control of conductive liquids and powders, e.g. maximum and minimum fill level, protection against overfilling and dry running
Monitoring and control of the mix ratio for conductive liquids
General resistance monitoring tasks, e.g. recording temperature limits with PTC
Contact protection relay with delay
Features
3 electrode connections for 2-point and 1-point level control
Measuring circuit for electrodes works on AC voltage generated internally in the device (approx. 30 Hz); therefore no electrolysis occurrence in the fluid
The measuring circuit galvanically isolated from the mains is immune from high levels of interference
Max. lead length to the electrodes: 3000 m
Wide setting range: 2 kΩ → 450 kΩ which enables differentiation between liquid and foam
Response and fallback delay: 0.2 s → 20 s, adjustable separately for MIN and MAX level
Programmable for operating or rest current principle
LEDs to indicate operational readiness and contact position
Output contact 2 changeovers
Overall width: 22.5 mm
Liquid Level Relays are used to monitor the levels of conductive liquids, and are available in Up/Down, Minimum, Maximum, and Fill/Empty variations. Liquid Level Relays are straightforward to install and safe to use.
Application Examples
Liquid Level Relays (Conductive Level Sensors) are used in a wide variety of applications including waste water management and the monitoring and management of corrosive liquid media, and designed specifically to provide for the:
Monitoring and control of liquid levels
Protection of pumps against dry running
Ability to detect liquid leaks in a system
Control of media mixing ratios
Control of liquid levels
Approvals
CE
Standards
IEC/EN 60 255, DIN VDE 0435-303
Related links
- Dold MK 9151N Series Liquid Level Relay -, DIN Rail 1 Voltage Input 24V dc-Rated Relay
- Dold MK 9151N Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240V ac-Rated Relay
- Dold Monitoring Relay DIN Rail to 15mA 230V ac
- Dold Monitoring Relay DPDT 100mA to 10A, 230V ac
- ABB CM-ENE MIN Series Liquid Level Relay - Screw, DIN Rail 240V ac-Rated Relay
- ABB CM-ENE MIN Series Liquid Level Relay - DIN Rail, Snap-On 24V ac-Rated Relay
- ABB CM-ENE MAX Series Liquid Level Relay - Screw, Snap-On 240V ac-Rated Relay
- ABB CM-ENE MAX Series Liquid Level Relay - Screw, DIN Rail 130V ac-Rated Relay
