Endress+Hauser FMR43 Series Radar Level Sensor Level Sensor, ATEX-Rated
- RS Stock No.:
- 316-293
- Mfr. Part No.:
- FMR43-AABAKFNX1X2JDFC
- Manufacturer:
- Endress+Hauser
Image representative of range
Subtotal (1 unit)*
€1,932.47
(exc. VAT)
€2,376.94
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1,932.47 |
*price indicative
- RS Stock No.:
- 316-293
- Mfr. Part No.:
- FMR43-AABAKFNX1X2JDFC
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Sensor | |
| Device Type | Radar Level Sensor | |
| Mount Type | Screw | |
| Housing Material | PTFE | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ABS, ATEX, BV, US Food Contact Material FDA CFR 21, UK EX, NSF/ANSI 61, NEPSI Ex, LR, KC Ex, JPN Ex, INMETRO Ex, EU Food Contact Material (EC) 1935/2004, EAC Ex, DNV, C/US | |
| Series | FMR43 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Sensor | ||
Device Type Radar Level Sensor | ||
Mount Type Screw | ||
Housing Material PTFE | ||
Cable Length 5m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ABS, ATEX, BV, US Food Contact Material FDA CFR 21, UK EX, NSF/ANSI 61, NEPSI Ex, LR, KC Ex, JPN Ex, INMETRO Ex, EU Food Contact Material (EC) 1935/2004, EAC Ex, DNV, C/US | ||
Series FMR43 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
Endress+Hauser FMR43 Series Radar Level Sensor
Hygienic radar sensor for continuous level measurement.
The Micropilot FMR43 is a free space radar sensor for continuous level measurement. Thanks to its hygienic and compact design it is perfectly suitable for hygienic processes.
Easy guided commissioning with intuitive user interface
Heartbeat Technology for predictive and preventive maintenance
User friendly design
Compact sensor design
Reliable measurement
Related links
- Endress+Hauser FMR43 Series Radar Level Sensor Level Sensor 30 V dc ATEX-Rated
- Endress+Hauser Micropilot FMR43 Series Radar Level Sensor Level Sensor 30 V dc ATEX-Rated
- Endress+Hauser Micropilot FMR43 Series Radar Level Sensor Level Sensor 30 V dc, 20 bar
- Endress+Hauser Micropilot FMR5x Series Radar Level Sensor Level Radar, ATEX-Rated
- Endress+Hauser Micropilot FMR30B Series Radar Level Sensor Level Sensor 30 V dc ATEX-Rated
- Endress+Hauser Micropilot FMR 20B Series Radar Level Sensor Level Sensor 30 V dc ATEX-Rated
- Endress+Hauser FMR20B Series Radar Level Sensor Level Radar ATEX-Rated
- Endress+Hauser Micropilot FMR20 Series Radar Level Sensor Level Radar ATEX-Rated
