Endress+Hauser Micropilot FMR50 Series Radar Level Sensor Level Sensor, 40 mA, 30 V dc, 3 bar, ATEX-Rated
- RS Stock No.:
- 317-685
- Distrelec Article No.:
- 304-26-553
- Mfr. Part No.:
- FMR50-AAACAABMGGFNF
- Manufacturer:
- Endress+Hauser
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 317-685
- Distrelec Article No.:
- 304-26-553
- Mfr. Part No.:
- FMR50-AAACAABMGGFNF
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Radar Level Sensor | |
| Product Type | Level Sensor | |
| Mount Type | Threaded Mount | |
| Housing Material | PBT | |
| Cable Length | 60m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Interface Type | HART | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 40mA | |
| Maximum Pressure | 3bar | |
| Standards/Approvals | RoHS, FCC, RCM, CE, CSA, EAC, EN 302729-1/2 | |
| Series | Micropilot FMR50 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Radar Level Sensor | ||
Product Type Level Sensor | ||
Mount Type Threaded Mount | ||
Housing Material PBT | ||
Cable Length 60m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Interface Type HART | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 40mA | ||
Maximum Pressure 3bar | ||
Standards/Approvals RoHS, FCC, RCM, CE, CSA, EAC, EN 302729-1/2 | ||
Series Micropilot FMR50 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Micropilot FMR50 Radar level sensor is the best choice in simple reservoir and storage applications as well as in utility processes. The FMR50 free space radar is used for continuous, non contact level measurement of liquids, pastes and slurries. The measurement is not affected by changing media, temperature changes, gas blankets or vapours. Remote access with SmartBlue app via Bluetooth module is available.
Hardware and software developed according to IEC 61508 up to SIL3
World's easiest proof test concept for SIL and WHG saves time and cost
Related links
- Endress+Hauser Micropilot FMR50 Series Radar Level Sensor Level Radar ATEX-Rated
- Endress+Hauser Micropilot FMR20 Series Radar Level Sensor Level Radar ATEX-Rated
- Endress+Hauser Micropilot FMR30B Series Radar Level Sensor Level Sensor 30 V dc ATEX-Rated
- Endress+Hauser Micropilot FMR43 Series Radar Level Sensor Level Sensor 30 V dc ATEX-Rated
- Endress+Hauser Micropilot FMR 20B Series Radar Level Sensor Level Sensor 30 V dc ATEX-Rated
- Endress+Hauser Micropilot FMR5x Series Radar Level Sensor Level Radar, ATEX-Rated
- Endress+Hauser FMR20B Series Radar Level Sensor Level Radar ATEX-Rated
- Endress+Hauser FMR43 Series Radar Level Sensor Level Sensor 30 V dc ATEX-Rated
