SICK G6 Series Miniature Photoelectric Sensor Level Sensors, PNP Output, Threaded, ABS, Plastic Body
- RS Stock No.:
- 444-803
- Mfr. Part No.:
- LXRC-1XXXJXXABMAAX / 6085689
- Manufacturer:
- SICK
Subtotal (1 unit)*
€1,432.08
(exc. VAT)
€1,761.46
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,432.08 |
*price indicative
- RS Stock No.:
- 444-803
- Mfr. Part No.:
- LXRC-1XXXJXXABMAAX / 6085689
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Device Type | Miniature Photoelectric Sensor | |
| Mounting Type | Threaded | |
| Switch Output | PNP | |
| Body Material | ABS, Plastic | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +55°C | |
| Maximum DC Voltage | 30V | |
| Thread Size | M8 | |
| Series | G6 | |
| For Use With | Industrial Use | |
| Current Rating | 20 mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Device Type Miniature Photoelectric Sensor | ||
Mounting Type Threaded | ||
Switch Output PNP | ||
Body Material ABS, Plastic | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +55°C | ||
Maximum DC Voltage 30V | ||
Thread Size M8 | ||
Series G6 | ||
For Use With Industrial Use | ||
Current Rating 20 mA | ||
- COO (Country of Origin):
- DE
Overview
The LXRC free-space level sensor enables continuous level measurement of liquids and bulk materials in hygiene applications. The 80 GHz signal is especially focused and measures up to a distance of 15 m with no dead zone and with a consistently high performance – for a safe process supply. The LXRC requires no calibration before use. Thanks to its compact design and non-contact measurement technology, it can be installed with little effort even in applications where the installation space is limited.
Custom parameterization is possible via app or SOPAS ET. Thanks to IO-Link and optional WPAN, the level sensor is ideal for modern production environments. The operational status is visible even at a large distance via a color indication on a 360-degree status indicator.
At a glance
Free-space radar sensor with 80 GHz and ± 2 mm accuracy
Measuring range: 0 to 15 m
Process pressure: –1 to 16 bar
Temperature range: –40 to +130°C
Enclosure ratings: IP66, IP67, IP69
IO-Link
Optionally with WPAN and 360° status LED
Measuring range: 0 to 15 m
Process pressure: –1 to 16 bar
Temperature range: –40 to +130°C
Enclosure ratings: IP66, IP67, IP69
IO-Link
Optionally with WPAN and 360° status LED
Your Benefit
Continuous fill level values for smooth processes
Easy installation even in tight spaces thanks to compact design
Flexible use in a variety of tank sizes and designs – with no dead zones over the entire measuring distance
Plug and play: Commissioning without calibration
Uncomplicated parameterization via PC, tablet or smartphone via IO-Link or Bluetooth
Universal solution for almost all liquids and bulk materials, impervious to dust, vapor and vacuum
Simple diagnostics: Status information via a 4–20 mA IO-Link output and via Bluetooth on mobile devices
Maintenance-free operation thanks to non-contact measuring method
Easy installation even in tight spaces thanks to compact design
Flexible use in a variety of tank sizes and designs – with no dead zones over the entire measuring distance
Plug and play: Commissioning without calibration
Uncomplicated parameterization via PC, tablet or smartphone via IO-Link or Bluetooth
Universal solution for almost all liquids and bulk materials, impervious to dust, vapor and vacuum
Simple diagnostics: Status information via a 4–20 mA IO-Link output and via Bluetooth on mobile devices
Maintenance-free operation thanks to non-contact measuring method
Note
Related links
- SICK G6 Series Miniature Photoelectric Sensor Level Sensors Threaded Plastic Body
- Tempatron SLX Series Liquid Level Sensor Level Sensor PCB mount, ABS Plastic Body
- SICK LXRC Series Level Sensor Level Sensors Threaded, Stainless Steel Body
- Carlo Gavazzi VP Series Level Sensor Level Sensor Threaded, Plastic Body
- Carlo Gavazzi VP Series Level Sensor Level Sensor Threaded ATEX-Rated
- Carlo Gavazzi Conductive Level Sensor Plug, Plastic Body
- SICK LFP0500 Series TDR Level Sensor Level Sensor Plastic PBT Body
- Carlo Gavazzi VP Series Level Sensor Level Sensor Threaded, Plastic Body
