Carlo Gavazzi VP Series level sensor Level Sensor, 200 mA, 40 V dc, 10 bar
- RS Stock No.:
- 276-3497
- Mfr. Part No.:
- VP04E
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€105.28
(exc. VAT)
€129.49
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.28 |
*price indicative
- RS Stock No.:
- 276-3497
- Mfr. Part No.:
- VP04E
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Level Sensor | |
| Device Type | level sensor | |
| Mount Type | Threaded | |
| Housing Material | Plastic | |
| Cable Length | 2m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Interface Type | NPN | |
| Maximum DC Voltage | 40V dc | |
| Maximum AC Voltage | 230V ac | |
| Maximum Current | 200mA | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | VP | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Level Sensor | ||
Device Type level sensor | ||
Mount Type Threaded | ||
Housing Material Plastic | ||
Cable Length 2m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Interface Type NPN | ||
Maximum DC Voltage 40V dc | ||
Maximum AC Voltage 230V ac | ||
Maximum Current 200mA | ||
Maximum Pressure 10bar | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series VP | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Photoelectric sensor is a optical level sensor with unmodulated, infrared light for the detection of liquids. It is fitted with built in amplifier. Transmitter and receiver are completely self contained in solid plastic housing designed for mounting into container wall. The sensor contains no electrical or thermal connection between liquid and electrical circuit. The light source is a GaAs diode emitting infrared light.
High chemical resistance
IP67 degree of protection
LED indication for output ON
Approved for Ex applications
Related links
- Carlo Gavazzi VP Series level sensor Level Sensor Housing Plastic
- Carlo Gavazzi VP Series level sensor Level Sensor Housing Metal
- Carlo Gavazzi VP Series level sensor Level Sensor ATEX-Rated, Housing Plastic
- Carlo Gavazzi VP Series level sensor Level Sensor Ex-Approved-Rated, Housing Plastic
- Gems Sensors ELS-950 Series level sensor Level Sensor Housing Plastic
- Carlo Gavazzi VP Series Photoelectric Level Sensor Level Sensor, Housing Polysulfone
- Carlo Gavazzi VP Series Optical Sensor Level Sensor Housing Polysulfone
- Carlo Gavazzi VPC205 Series Conductive Sensor Level Sensor Housing Polyvinyl Chloride
