Baumer LBFS Series level sensor Level Sensor, 100 mA, 30 V dc, IECEx, CCC, ATEX-Rated
- RS Stock No.:
- 466-870
- Mfr. Part No.:
- LBFS-0G521.0
- Manufacturer:
- Baumer
- RS Stock No.:
- 466-870
- Mfr. Part No.:
- LBFS-0G521.0
- Manufacturer:
- Baumer
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Device Type | level sensor | |
| Product Type | Level Sensor | |
| Mount Type | Side, Bottom | |
| Housing Material | Stainless Steel | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | M12, 4-Pin | |
| Maximum Operating Temperature | 150°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum AC Voltage | 600V ac | |
| Maximum Current | 100mA | |
| Gasket Material | Vinyl Methyl Silicone, Fluorelastomer, Glass/Aramide Fibre with Nitrile Butadiene Rubber, Nitrile Rubber (NBR) | |
| Standards/Approvals | WHG, IECEx / ATEX, EN 61326, EN 60529, EN 50155, EHEDG, E365692, cULus, CCC, 3-A sanitary | |
| Series | LBFS | |
| Hazardous Area Certification | IECEx, CCC, ATEX | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Device Type level sensor | ||
Product Type Level Sensor | ||
Mount Type Side, Bottom | ||
Housing Material Stainless Steel | ||
Cable Length 5m | ||
Minimum Operating Temperature -40°C | ||
Interface Type M12, 4-Pin | ||
Maximum Operating Temperature 150°C | ||
Maximum DC Voltage 30V dc | ||
Maximum AC Voltage 600V ac | ||
Maximum Current 100mA | ||
Gasket Material Vinyl Methyl Silicone, Fluorelastomer, Glass/Aramide Fibre with Nitrile Butadiene Rubber, Nitrile Rubber (NBR) | ||
Standards/Approvals WHG, IECEx / ATEX, EN 61326, EN 60529, EN 50155, EHEDG, E365692, cULus, CCC, 3-A sanitary | ||
Series LBFS | ||
Hazardous Area Certification IECEx, CCC, ATEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Related links
- Baumer LBFS Series level sensor Level Sensor 30 V dc IECEx ATEX-Rated
- Baumer LBFS Series level sensor Level Sensor 30 V dc cULus CCC-Rated
- Baumer LBFS Series Level Switch Level Sensor 30 V dc ATEX-Rated
- Baumer LBFS Series Level Switch Level Sensor 30 V dc ATEX-Rated
- Baumer LBFS Series Level Switch Level Switch 30 V dc ATEX-Rated
- Baumer LBFS Series Level Switch Level Switch 30 V dc ATEX-Rated
- Baumer LBFS Series Level Switch Level Switch 30 V dc ATEX-Rated
- Baumer LBFS Series Sensor Level Sensor 35 V dc, 100 bar
