ATMI ATSONDE Series level sensor Level Sensor

Subtotal (1 unit)*

€17.80

(exc. VAT)

€21.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.80

*price indicative

RS Stock No.:
561-648
Mfr. Part No.:
ATSONDE
Manufacturer:
ATMI
Find similar products by selecting one or more attributes.
Select all

Brand

ATMI

Product Type

Level Sensor

Device Type

level sensor

Mount Type

Screw

Housing Material

ABS

Maximum Operating Temperature

80°C

Standards/Approvals

No

Series

ATSONDE

Hazardous Area Certification

No

COO (Country of Origin):
FR
The ATMI Level Probe for Conductive Liquids is designed for reliable liquid level detection. It features a PG7 cable gland with a diameter range of 3–6.5 mm and supports a maximum conductor diameter of 3 mm for electrical connections. The cable gland is made from durable Nylon 6.6, while the cover material is ABS, ensuring robustness and resistance in demanding environments.

Grey colour

Stainless steel rod

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy