Gems Sensors LS-2050 Series Side Mount Level Switch Level Sensor, 900 psi
- RS Stock No.:
- 607-571
- Mfr. Part No.:
- 30288
- Manufacturer:
- Gems Sensors
Subtotal (1 unit)*
€302.09
(exc. VAT)
€371.57
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 16 November 2026
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €302.09 |
*price indicative
- RS Stock No.:
- 607-571
- Mfr. Part No.:
- 30288
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Product Type | Level Sensor | |
| Device Type | Side Mount Level Switch | |
| Mount Type | Side | |
| Housing Material | Brass | |
| Cable Length | 24in | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 300°F | |
| Maximum Pressure | 900psi | |
| Gasket Material | Buna N | |
| Standards/Approvals | UL, RoHS, CSA Listed | |
| Hazardous Area Certification | No | |
| Series | LS-2050 | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Product Type Level Sensor | ||
Device Type Side Mount Level Switch | ||
Mount Type Side | ||
Housing Material Brass | ||
Cable Length 24in | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 300°F | ||
Maximum Pressure 900psi | ||
Gasket Material Buna N | ||
Standards/Approvals UL, RoHS, CSA Listed | ||
Hazardous Area Certification No | ||
Series LS-2050 | ||
- COO (Country of Origin):
- US
The Gems Sensors Single-Point Level Switches solve the problem of point level sensing in tanks with inaccessible tops or bottoms, or at intermediate locations in larger tanks. Installation is through the tank side at the detection point. It features 316 stainless steel construction, ensuring durability in harsh environments.
Large Size
SPDT switching type
High Pressure and Temperature
Related links
- Gems Sensors LS-1700 Series Single Point Level Switch Level Sensor Housing Brass
- Gems Sensors LS-1900 Series Single Point Level Switch Level Sensor Housing Brass
- Gems Sensors LS-1800 Series Single Point Level Switch Level Sensor Housing Brass
- Gems Sensors LS-2050E Buna N Series Level Switch Level Switch Housing Brass
- Gems Sensors LS-2050 Series Side Mount Level Switch Level Sensor Teflon, Housing 316 Stainless Steel
- Gems Sensors LS-1700 Series Single Point Level Switch Level Sensor Housing 316 Stainless Steel
- Gems Sensors LS-1800 Series Single Point Level Switch Level Sensor Housing 316 Stainless Steel
- Gems Sensors LS-270 Series Bilge Level Switch Level Sensor Housing 316 Stainless Steel
