Vega Plus Series Radar Level Sensor Liquid Level Indicator, 35 V dc, 160 bar, ATEX, IECEx-Rated
- RS Stock No.:
- 827-205
- Mfr. Part No.:
- PS6X.2SWTBTXALDMKBAXXXXXXS
- Manufacturer:
- Vega
Subtotal (1 unit)*
€4,963.20
(exc. VAT)
€6,104.74
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,963.20 |
*price indicative
- RS Stock No.:
- 827-205
- Mfr. Part No.:
- PS6X.2SWTBTXALDMKBAXXXXXXS
- Manufacturer:
- Vega
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vega | |
| Product Type | Liquid Level Indicator | |
| Device Type | Radar Level Sensor | |
| Mount Type | On Flange | |
| Housing Material | Aluminium | |
| Minimum Operating Temperature | -196°C | |
| Maximum Operating Temperature | 450°C | |
| Maximum DC Voltage | 35V dc | |
| Maximum Pressure | 160bar | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Standards/Approvals | UKCA | |
| Series | Plus | |
| Hazardous Area Certification | ATEX, IECEx | |
| Thread Size | 3/4 NPT | |
| Select all | ||
|---|---|---|
Brand Vega | ||
Product Type Liquid Level Indicator | ||
Device Type Radar Level Sensor | ||
Mount Type On Flange | ||
Housing Material Aluminium | ||
Minimum Operating Temperature -196°C | ||
Maximum Operating Temperature 450°C | ||
Maximum DC Voltage 35V dc | ||
Maximum Pressure 160bar | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
Standards/Approvals UKCA | ||
Series Plus | ||
Hazardous Area Certification ATEX, IECEx | ||
Thread Size 3/4 NPT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Vega radar sensor is designed for continuous level measurement of liquids and bulk solids, providing precise data even in challenging environments.
Measuring range extends up to 120 m with a deviation as low as 1 mm
Bluetooth 5.0 capability for wireless adjustment using smartphones or tablets
Robust protection rating of IP66/IP67 for durability in tough conditions
Integrated overvoltage arrester ensures high plant availability and safety
Maintenance-free operation thanks to a non-contact measuring principle
Related links
- Vega Pro Series Radar Level Sensor Liquid Level Indicator ATEX Housing Plastic
- Endress+Hauser Liquiphant FTL43 Series Radar Level Sensor Level Sensor ATEX-Rated, Ethylene Propylene Diene
- Vega VEGASON 62 Series Vibrating Rod Ultrasonic Level Sensor ATEX-Rated, Ethylene Propylene Diene
- Vega VEGASON 61 Series Vibrating Rod Ultrasonic Level Sensor Ethylene Propylene Diene Monomer, Housing
- Vega VEGAFLEX 82 Series TDR Sensor Level Sensor ATEX-Rated
- Endress+Hauser FMR10B Series Radar Level Sensor Level Sensor Ethylene Propylene Diene Monomer, Housing
- Endress+Hauser FMR20B Series Radar Level Sensor Level Sensor Ethylene Propylene Diene Monomer, Housing
- Vega VEGASON 61 Series Ultrasonic Level Probe ATEX-Rated Housing Plastic
