Gems Sensors ELS-950M Series Electro Optic Level Switch, 5 V dc, 17 bar
- RS Stock No.:
- 122-8429
- Mfr. Part No.:
- 232176
- Manufacturer:
- Gems Sensors
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-8429
- Mfr. Part No.:
- 232176
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Product Type | Level Switch | |
| Device Type | Electro Optic | |
| Mount Type | Horizontal, Vertical | |
| Housing Material | Brass | |
| Cable Length | 100mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum DC Voltage | 5V dc | |
| Maximum Pressure | 17bar | |
| Standards/Approvals | CE, UL file No. E108913 | |
| Hazardous Area Certification | No | |
| Series | ELS-950M | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Product Type Level Switch | ||
Device Type Electro Optic | ||
Mount Type Horizontal, Vertical | ||
Housing Material Brass | ||
Cable Length 100mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Maximum DC Voltage 5V dc | ||
Maximum Pressure 17bar | ||
Standards/Approvals CE, UL file No. E108913 | ||
Hazardous Area Certification No | ||
Series ELS-950M | ||
- COO (Country of Origin):
- US
Gems Sensors Level Switch- ELS-950M Series
A compact brass bodied optical level sensor with excellent temperature and pressure capability. The ELS-950M features a water tight body, fused glass prism, and TPE insulated wiring and is ideal for harsh working conditions.
Features and Benefits
Compact size
Suitable for harsh environments
± 1 mm repeatability
IP66 rated
22 AWG wires
Applications
The ELS-950M optical level switches are suitable for use in a diverse range of installations including
Coolant reservoir monitoring and warning
Medical diagnostic, sterilizer, washers and dialysis equipment
Low lubricant warning on machine tools, generator sets, on- or off-highway vehicles
Low level warning in hydraulic reservoirs
Plastic over flow bottles, plastic radiators
Leak detection for drip pans
Related links
- Gems Sensors ELS-950M Series Electro Optic Level Switch Vertical, Housing Brass
- Gems Sensors ELS-900 Series Electro Optic Level Probe Vertical Housing Polysulfone
- Gems Sensors ELS-900 Series Electro Optic Level Probe Horizontal Housing Polysulfone
- Gems Sensors ELS-1100 Series Level Switch Level Switch Vertical, Housing Polysulfone
- Gems Sensors ELS-1100 Series Electro Optic Level Sensor, Housing Polysulfone
- Gems Sensors ELS-1100 Series Electro Optic Level Sensor Housing Polysulfone
- Gems Sensors ELS-950 Series Electro Optic Level Sensor Fluorocarbon, Housing Polysulfone
- Gems Sensors ELS-950 Series Electro Optic Level Sensor Fluorocarbon, Housing Polysulfone
