Flowline EchoPod Series Ultrasonic Level Transmitter Ultrasonic Level Sensor, 20 mA, 24 V dc, 2 bar
- RS Stock No.:
- 124-0110
- Mfr. Part No.:
- DL10-01
- Manufacturer:
- Flowline
Subtotal (1 unit)*
€561.46
(exc. VAT)
€690.60
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €561.46 |
*price indicative
- RS Stock No.:
- 124-0110
- Mfr. Part No.:
- DL10-01
- Manufacturer:
- Flowline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flowline | |
| Product Type | Ultrasonic Level Sensor | |
| Device Type | Ultrasonic Level Transmitter | |
| Mount Type | Vertical | |
| Housing Material | ABS, Polycarbonate | |
| Cable Length | 1.2m | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum DC Voltage | 24V dc | |
| Maximum Current | 20mA | |
| Maximum Pressure | 2bar | |
| Gasket Material | Fluorelastomer | |
| Standards/Approvals | cFMus | |
| Series | EchoPod | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Flowline | ||
Product Type Ultrasonic Level Sensor | ||
Device Type Ultrasonic Level Transmitter | ||
Mount Type Vertical | ||
Housing Material ABS, Polycarbonate | ||
Cable Length 1.2m | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Maximum DC Voltage 24V dc | ||
Maximum Current 20mA | ||
Maximum Pressure 2bar | ||
Gasket Material Fluorelastomer | ||
Standards/Approvals cFMus | ||
Series EchoPod | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
Flowline EchoPod DL10 Ultrasonic Level Sensor
Robust range of Ultrasonic level sensors provide the user with a non-contact continuous level solution. Thanks to the non-contact design, the Flowline EchoPod DL10 series is the ideal product for use within applications handling corrosive, sticky or dirty liquid.
Accurate measurement made possible thanks to automatic temperature compensation
Continuous non-contact measurement up to 49.2"
Optimised for small tank applications made possible by a narrow 2" beam width and 2" short dead band
PVDF transducer and 6P Polycarbonate enclosure construction makes the EchoPod DL10 series suitable for corrosive applications
Quick & simple configuration via Flowline's Free WebCal Software & USB Adapter
Features and Benefits
Note
Compatible with Various Flowline product ranges such as DataLoop, DataView, DataPoint & Commander
Related links
- Flowline EchoPod Series Ultrasonic Level Transmitter Ultrasonic Level Sensor 24 V dc, 2 bar
- Flowline EchoPod Series Ultrasonic Level Sensor Ultrasonic Level Sensor 24 V dc, 2 bar
- Flowline EchoPod Series Ultrasonic Level Transmitter Ultrasonic Level Sensor 24 V dc, 30 psi
- Flowline EchoSonic Series Ultrasonic Level Transmitter Ultrasonic Level Sensor 24 V dc, 2 bar
- Flowline EchoSonic Series Ultrasonic Level Transmitter Ultrasonic Level Sensor 24 V dc, 30 psi
- Flowline EchoSonic Series Ultrasonic Level Transmitter Ultrasonic Level Sensor 28 V dc, 2 bar
- Flowline EchoPod Series Ultrasonic Level Sensor Ultrasonic Level Sensor 24 V dc, 30 psi
- Flowline EchoPod Series Ultrasonic Level Sensor Ultrasonic Level Sensor 24 V dc, 30 psi
