Xylem Level Probe
- RS Stock No.:
- 144-9330
- Mfr. Part No.:
- 84800013
- Manufacturer:
- Xylem
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-9330
- Mfr. Part No.:
- 84800013
- Manufacturer:
- Xylem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xylem | |
| Product Type | Level Probe | |
| Mount Type | Bracket Mount | |
| Select all | ||
|---|---|---|
Brand Xylem | ||
Product Type Level Probe | ||
Mount Type Bracket Mount | ||
- COO (Country of Origin):
- AU
MultiTrode Ultra-Reliable Level Sensing and Control
The MultiTrode probe is a reliable and cost-effective level sensor. There are no electronics or moving parts resulting in a longer life expectancy.;The MultiTrode is easy to install and is unaffected by fat, foam, grease and sludge.;The probe works by using the conductive properties of the water to complete a circuit with a controller. The probe can be mounted by the inflow, allowing the turbulence to keep it clean.
Features and Benefits
10+ year lifetime;Cost effective;Low and reliable pump cut-out;Unaffected by build-up;Reduces maintenance cost;Intrinsically safe when installed with MTISB barrier;Eliminates false readings;Simple to install;Cuts the risk of spills;UL, ULC, Ctick and CE Approved
Product Application Information
The probe connects to:;MultiSmart Pump Station Manager;MTIC with 10 Probe Inputs;MTDPC with 10 Probe Inputs;MTR with 2 Probe Inputs;MTRA with 3 Probe Inputs;Safe-TL or Safe-FS with 3 Probe Inputs
Related links
- Xylem Level Probe
- Xylem Level Controller -, Panel Mount 1 240V ac-Rated 4 to 20 mA
- Schneider Electric Harmony Series Probe Level Probe
- RS PRO Conductive Level Probe
- RS PRO Visual Level Indicator Level Probe
- Schneider Electric Harmony Control Series Electrolode Holder Level Probe
- Siemens Radar Level Probe ATEX-Rated
- WIKA LS-10 Series level sensor Level Probe 30 V dc, 1 bar
