Baumer LBFH Series Level Switch Level Switch, 100 mA, 30 V dc, 10 bar, ATEX-Rated
- RS Stock No.:
- 189-2706
- Mfr. Part No.:
- LBFH-21.010.A03020.3.4003.0
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€332.98
(exc. VAT)
€409.57
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €332.98 |
*price indicative
- RS Stock No.:
- 189-2706
- Mfr. Part No.:
- LBFH-21.010.A03020.3.4003.0
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Level Switch | |
| Device Type | Level Switch | |
| Mount Type | Bottom, Side, Top Mount | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | PTFE | |
| Standards/Approvals | No | |
| Series | LBFH | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Level Switch | ||
Device Type Level Switch | ||
Mount Type Bottom, Side, Top Mount | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 10bar | ||
Gasket Material PTFE | ||
Standards/Approvals No | ||
Series LBFH | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DK
Point level detection based on frequency sweep technology in the hygiene sector.
Foam detection or suppression
Problem solver for adhesions
Two adjustable switching outputs
360° visible multi Colour LED
IO-Link interface
Related links
- Baumer LBFH Series Level Switch Level Switch 30 V dc ATEX-Rated
- Baumer LBFH Series Sensor Level Sensor 36 V dc ATEX-Rated
- Baumer LBFH Series Level Switch Level Switch G 1/2 Fitting, Stainless Steel Body
- Baumer LBFH Series Sensor Level Sensor 36 V dc ATEX, IECEx-Rated
- Baumer LBFS Series Level Switch Level Switch 30 V dc ATEX-Rated
- Baumer LBFS Series Level Switch Level Switch 30 V dc ATEX-Rated
- Baumer LBFS Series Level Switch Level Switch 30 V dc ATEX-Rated
- Baumer LBFS Series Level Switch Level Sensor 30 V dc ATEX-Rated
