SSt Sensing Limited Honeywell LLE HIGH Series Liquid Level Switch Level Switch, 2.5 mA, 15.4 V dc, 7 bar

Subtotal (1 unit)*

€96.67

(exc. VAT)

€118.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€96.67

*price indicative

RS Stock No.:
193-6735
Mfr. Part No.:
LLC101101
Manufacturer:
SSt Sensing Limited
Find similar products by selecting one or more attributes.
Select all

Brand

SSt Sensing Limited

Device Type

Liquid Level Switch

Product Type

Level Switch

Mount Type

Threaded Mount

Housing Material

Polysulfone

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Maximum DC Voltage

15.4V dc

Maximum Current

2.5mA

Maximum Pressure

7bar

Gasket Material

Polytetrafluoroethylene

Standards/Approvals

CE

Series

Honeywell LLE HIGH

Hazardous Area Certification

No

COO (Country of Origin):
GB
Solid state technology

Compact

Digital output

Pre-wired

Electrically robust

No moving arts to cause unreliability

Can be installed in applications where space is limited

Microprocessor compatible

Can detect tiny amounts of liquids when positioned correctly

Accurate, repeatable switching point

Easy to install, saving assembly time

Reverse polarity, over voltage, short circuit and transient protection

Low in cost for price sensitive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy