SSt Sensing Limited OPTOMAX LLC210 Series Liquid Level Switch Level Switch, 7.5 mA, 30 V dc, 100 bar
- RS Stock No.:
- 193-6762
- Mfr. Part No.:
- LLG210D324-004
- Manufacturer:
- SSt Sensing Limited
Subtotal (1 unit)*
€174.94
(exc. VAT)
€215.18
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.94 |
*price indicative
- RS Stock No.:
- 193-6762
- Mfr. Part No.:
- LLG210D324-004
- Manufacturer:
- SSt Sensing Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SSt Sensing Limited | |
| Product Type | Level Switch | |
| Device Type | Liquid Level Switch | |
| Mount Type | Threaded Mount | |
| Housing Material | 316L Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | PNP | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 7.5mA | |
| Maximum Pressure | 100bar | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | OPTOMAX LLC210 | |
| Select all | ||
|---|---|---|
Brand SSt Sensing Limited | ||
Product Type Level Switch | ||
Device Type Liquid Level Switch | ||
Mount Type Threaded Mount | ||
Housing Material 316L Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Interface Type PNP | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 7.5mA | ||
Maximum Pressure 100bar | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series OPTOMAX LLC210 | ||
- COO (Country of Origin):
- GB
Reverse polarity, ESD, transient over-voltage and short circuit protected
Wide supply voltage ranges
N and P type output configurations, capable of sinking or sourcing up to 200mA, can directly drive small loads
Standard and extended temperature ranges available
Thread options for external mounting
Stainless steel housing with simex glass sensing tip
Very high operating pressure
Built-in output delays available on request for applications where sloshing causes intermittent switching
Solid state so no moving parts to cause unreliability
Fast response time
Repeatable switching point
Very robust construction permitting use in a wide range of demanding applications
Compatible with most fluids and chemicals
SST Sensings highest operating temperature liquid level switch
Small in size so they can be installed in applications where space is limited
Can detect tiny amounts of liquid when positioned correctly, ideal for leak detection
Related links
- SSt Sensing Limited OPTOMAX LLC210 Series Liquid Level Switch Level Switch 30 V dc, 100 bar
- SSt Sensing Limited OPTOMAX LLC210 Series Liquid Level Switch Level Switch 30 V dc, 7 bar
- SSt Sensing Limited OPTOMAX LLC610 Series Liquid Level Switch Level Switch 30 V dc, 100 bar
- SSt Sensing Limited OPTOMAX LLC710 Series Liquid Level Switch Level Switch 30 V dc, 100 bar
- SSt Sensing Limited OPTOMAX LLC710 Series Liquid Level Switch Level Switch 30 V dc, 7 bar
- SSt Sensing Limited OPTOMAX LLC810 Series Liquid Level Switch Level Switch 30 V dc, 600 bar
- SSt Sensing Limited OPTOMAX LLC610 Series Liquid Level Switch Level Switch 30 V dc, 7 bar
- SSt Sensing Limited OPTOMAX LLC210 Series Liquid Level Switch Level Switch 15.4 V dc, 7 bar
