SSt Sensing Limited POS Series Liquid Level Switch Level Switch, Threaded Mount, Housing 304 Stainless Steel
- RS Stock No.:
- 193-6799
- Mfr. Part No.:
- POS287413
- Manufacturer:
- SSt Sensing Limited
Subtotal (1 unit)*
€437.34
(exc. VAT)
€537.93
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €437.34 |
*price indicative
- RS Stock No.:
- 193-6799
- Mfr. Part No.:
- POS287413
- Manufacturer:
- SSt Sensing Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SSt Sensing Limited | |
| Device Type | Liquid Level Switch | |
| Product Type | Level Switch | |
| Mount Type | Threaded Mount | |
| Housing Material | 304 Stainless Steel | |
| Minimum Operating Temperature | -25°C | |
| Interface Type | PNP | |
| Maximum Operating Temperature | 140°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 25mA | |
| Maximum Pressure | 80bar | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | POS | |
| Select all | ||
|---|---|---|
Brand SSt Sensing Limited | ||
Device Type Liquid Level Switch | ||
Product Type Level Switch | ||
Mount Type Threaded Mount | ||
Housing Material 304 Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
Interface Type PNP | ||
Maximum Operating Temperature 140°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 25mA | ||
Maximum Pressure 80bar | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series POS | ||
- COO (Country of Origin):
- GB
Designed for applications requiring a robust metal housing and a wide operating temperature range
Reverse polarity, ESD, transient over-voltage and short circuit protected
Wide supply voltage ranges
N and P type output configurations, capable of sinking or sourcing up to 200mA, can directly drive small loads
Standard and extended temperature ranges available
Stainless steel housing with simex glass sensing tip
Choice of terminations
Very high operating pressure
LED output indication
Solid state so no moving parts to cause unreliability
Fast response time
Repeatable switching point
Very robust construction permitting use in a wide range of demanding applications
Compatible with most fluids and chemicals
SST Sensings highest operating temperature liquid level switch
Related links
- SSt Sensing Limited POS Series Liquid Level Switch Level Switch Housing 304 Stainless Steel
- SSt Sensing Limited OPTOMAX LLC810 Series Liquid Level Switch Level Switch Housing 316L Stainless Steel
- SSt Sensing Limited OPTOMAX LLC710 Series Liquid Level Switch Level Switch Housing 316L Stainless Steel
- SSt Sensing Limited OPTOMAX LLC210 Series Liquid Level Switch Level Switch Housing 316L Stainless Steel
- SSt Sensing Limited OPTOMAX LLC610 Series Liquid Level Switch Level Switch Housing 316L Stainless Steel
- SSt Sensing Limited OPTOMAX LLC710 Series Liquid Level Switch Level Switch, Threaded
- SSt Sensing Limited OPTOMAX LLC610 Series Liquid Level Switch Level Switch, Threaded
- SSt Sensing Limited OPTOMAX LLC610 Series Liquid Level Switch Level Switch Polytetrafluoroethylene,
